Siemens IPC127E 2 Port Gateway, RJ45 Connector, Ethernet

Subtotal (1 unit)*

₩2,349,260.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 17일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,349,260.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
251-9133
Distrelec 제품 번호:
301-49-301
제조사 부품 번호:
6AG40210AA110AA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Gateway

CPU Technology

Intel Atom E3930

System Memory Capacity

2GB

System Memory Type

DDR4

Series

IPC127E

Media Interfaces

RJ45 Connector

COM Port Type

RJ45 Connector

Minimum Voltage

24V dc

Minimum Operating Temperature

0°C

Maximum Voltage

24V dc

Maximum Operating Temperature

55°C

Standards/Approvals

RCM, EAC, CSA, CCC, CE

Communication Protocol

Ethernet

Number of Communication Ports

2

COO (Country of Origin):
CN

Siemens IPC127E Series Gateway, 2 GB System Memory, DDR4 System Memory - 6AG40210AA110AA0


This versatile Siemens gateway, featuring Intel Atom E3930 CPU technology, is designed to meet the demanding requirements of industrial applications. With a robust build and reliable performance, this gateway is ideal for automation, electronics, and mechanical industries. Equipped with DDR4 system memory, it is capable of handling complex operations efficiently, making it a valuable asset in any industrial setting.

Features & Benefits


• Compact design with built-in unit installation type

• 2 GB DDR4 system memory for seamless multitasking

• Intel Atom E3930 processor with 2 cores for optimal performance

• 2 industrial Ethernet interfaces for enhanced connectivity

• 2 USB 3.0 ports for quick data transfer

• 32 GB SSD for fast storage access

• IP40 degree of protection for durability in challenging environments

Applications


• Suitable for industrial automation systems

• Ideal for data acquisition and control applications

• Used for remote monitoring and access control

• Can be used for industrial networking solutions

Can it handle multitasking efficiently?


The Siemens gateway equipped with 2 GB DDR4 system memory ensures seamless multitasking capabilities.

Will it provide reliable connectivity options?


With 2 industrial Ethernet interfaces and 2 USB 3.0 ports, the Siemens gateway offers enhanced connectivity options.

Is the Siemens IPC127E suitable for harsh industrial environments?


Yes, the IP40 degree of protection makes the Siemens IPC127E durable in challenging conditions.

관련된 링크들