Siemens OCT100 IoT Gateway

Subtotal (1 unit)*

₩297,080.00

Add to Basket
수량 선택 또는 입력
일시적 품절
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩297,080.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
632-311
제조사 부품 번호:
OCT100.R / S55812-Y101
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

IoT Gateway

System Memory Capacity

16MB

System Memory Type

FLASH

Series

OCT100

COO (Country of Origin):
CN
The Siemens MMB Thread Border Router allows users to create a local Thread Mesh network and connect your Thread devices directly to the Internet. When optionally configured as a Thread Mesh Extender, it allows users to expand their network for large scale deployments. It is the ideal platform for customers looking to deploy their own Thread-based IoT solution for consumer or commercial applications. With minimal development effort, the MMB Thread Border Router can be configured to form a network, connect to other devices, and communicate data to the cloud, all while supporting your custom applications.

Compatible with all Siemens KNX IoT / Thread devices

Reliable network operation with mesh network functionality

Mains powered by external power supply adapter AC 100 to 240 V

Clear status indication with integrated LEDs

관련된 링크들