MOXA AIG-301 2 Port IoT Gateway, RS422, RS232, RS485

현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

RS 제품 번호:
620-692
제조사 부품 번호:
AIG-301-US-AZU-LX
제조업체:
MOXA
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MOXA

CPU Technology

Armv7 Cortex-A7 dual-core 1 GHz

Product Type

IoT Gateway

System Memory Capacity

2GB

System Memory Type

DDR3L

Series

AIG-301

Operating System

Linux

Media Interfaces

WiFi, USB, Ethernet

COM Port Type

RS422, RS232, RS485

On Board I/O

4 DI, 4 DO

Minimum Operating Temperature

-40°C

Minimum Voltage

12V

Maximum Voltage

48V

Maximum Operating Temperature

85°C

Standards/Approvals

KC, IEC 61000-4-2/3/4/5/6/8, EN 61000-6-2/-6-4, ATEX, EN 301 908-1, WEEE, EN 303 413, CISPR 32, Telcordia (Bellcore) Standard TR/SR, RED EN 301 489-1/17/19/52, Class I Division 2, RCM, UL 62368-1, CRoHS, RoHS, TELEC, EN 62368-1, PTCRB, EN 62311, FCC Part 15B Class A, Verizon, EN 55032/35, NCC, AT&T

Number of Communication Ports

2

COO (Country of Origin):
TW
The Moxa Europe Advanced IIoT gateways are built for industrial IoT applications, particularly suited for distributed and unmanned sites operating in harsh environments. These gateways support Modbus RTU and TCP master or client protocols, enabling effortless data collection from Modbus devices. Preloaded with Azure IoT Edge software, they offer seamless integration for secure and reliable sensor-to-cloud connectivity, data acquisition, and device management using the Azure Cloud platform. The Things Pro Proxy utility simplifies device provisioning, while the robust OTA functionality ensures safe and uninterrupted software upgrades. Additionally, the Secure Boot feature protects against malicious software injection attacks during system startup.

Supports data buffering using store and forward and datalogger

Supports Modbus TCP server

Supports Azure IoT Edge

Equipped with Secure Boot to prevent malicious software-injection attacks

LTE Cat. 4 US, EU, and APAC models available

관련된 링크들