MOXA AIG-301 2 Port IoT Gateway, RS485, RS232, RS422
- RS 제품 번호:
- 620-691
- 제조사 부품 번호:
- AIG-301-T-US-AZU-LX
- 제조업체:
- MOXA
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 620-691
- 제조사 부품 번호:
- AIG-301-T-US-AZU-LX
- 제조업체:
- MOXA
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | MOXA | |
| Product Type | IoT Gateway | |
| CPU Technology | Armv7 Cortex-A7 dual-core 1 GHz | |
| System Memory Capacity | 2GB | |
| System Memory Type | DDR3L | |
| Operating System | Linux | |
| Series | AIG-301 | |
| Media Interfaces | Ethernet, USB, WiFi | |
| COM Port Type | RS485, RS232, RS422 | |
| On Board I/O | 4 DI, 4 DO | |
| Minimum Operating Temperature | -40°C | |
| Minimum Voltage | 12V | |
| Maximum Operating Temperature | 85°C | |
| Maximum Voltage | 48V | |
| Standards/Approvals | CISPR 32, AT&T, ATEX, EN 301 489-1/17/19/52, UL 62368-1, EN 62368-1, Verizon, EN 303 413, Class I Division 2, RED, RCM, Telcordia (Bellcore) Standard TR/SR, RoHS, CRoHS, PTCRB, KC, EN 61000-6-2/-6-4, EN 62311, FCC Part 15B Class A, TELEC, IEC 61000-4 Series, WEEE, EN 55032/35, EN 301 908-1, NCC | |
| Number of Communication Ports | 2 | |
| 모두 선택 | ||
|---|---|---|
브랜드 MOXA | ||
Product Type IoT Gateway | ||
CPU Technology Armv7 Cortex-A7 dual-core 1 GHz | ||
System Memory Capacity 2GB | ||
System Memory Type DDR3L | ||
Operating System Linux | ||
Series AIG-301 | ||
Media Interfaces Ethernet, USB, WiFi | ||
COM Port Type RS485, RS232, RS422 | ||
On Board I/O 4 DI, 4 DO | ||
Minimum Operating Temperature -40°C | ||
Minimum Voltage 12V | ||
Maximum Operating Temperature 85°C | ||
Maximum Voltage 48V | ||
Standards/Approvals CISPR 32, AT&T, ATEX, EN 301 489-1/17/19/52, UL 62368-1, EN 62368-1, Verizon, EN 303 413, Class I Division 2, RED, RCM, Telcordia (Bellcore) Standard TR/SR, RoHS, CRoHS, PTCRB, KC, EN 61000-6-2/-6-4, EN 62311, FCC Part 15B Class A, TELEC, IEC 61000-4 Series, WEEE, EN 55032/35, EN 301 908-1, NCC | ||
Number of Communication Ports 2 | ||
- COO (Country of Origin):
- TW
The Moxa Europe Advanced IIoT gateways are built for industrial IoT applications, particularly suited for distributed and unmanned sites operating in harsh environments. These gateways support Modbus RTU and TCP master or client protocols, enabling effortless data collection from Modbus devices. Preloaded with Azure IoT Edge software, they offer seamless integration for secure and reliable sensor-to-cloud connectivity, data acquisition, and device management using the Azure Cloud platform. The Things Pro Proxy utility simplifies device provisioning, while the robust OTA functionality ensures safe and uninterrupted software upgrades. Additionally, the Secure Boot feature protects against malicious software injection attacks during system startup.
Supports data buffering using store and forward and datalogger
Supports Modbus TCP server
Supports Azure IoT Edge
Equipped with Secure Boot to prevent malicious software-injection attacks
LTE Cat. 4 US, EU, and APAC models available
관련된 링크들
- MOXA AIG-301 2 Port IoT Gateway, RS485, RS232, RS422
- MOXA AIG-301 2 Port IoT Gateway, RS422, RS232, RS485
- MOXA AIG-301 2 Port IoT Gateway, RS485, RS422, RS232
- MOXA AIG-301 2 Port IoT Gateway, RS422, RS485, RS232
- MOXA AIG-501 4 Port IoT Gateway, RS485, RS422, RS232
- MOXA AIG-302 2 Port IoT Gateway, RS422, RS232, RS485
- MOXA AIG-501 4 Port IoT Gateway, RS422, RS485, RS232
- MOXA AIG-501 4 Port IoT Gateway, RS232, RS485, RS422