Intesis IN704DAL 4 Port IoT Gateway, Console port USB Mini-B type

Subtotal (1 unit)*

₩2,202,900.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 26일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,202,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
482-649
제조사 부품 번호:
IN704DAL1280000
제조업체:
Intesis
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Intesis

Product Type

IoT Gateway

Series

IN704DAL

Media Interfaces

Ethernet

COM Port Type

Console port USB Mini-B type

On Board I/O

Push Button, Occupancy and Light Sensor, Absolute Input Device

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Maximum Voltage

24V

Standards/Approvals

DALI-2 Certified, ETIM Classification EC001604, BTL certified

Number of Communication Ports

4

COO (Country of Origin):
ES
The Intesis server for integrating DALI/DALI-2 drivers and DALI-2 light or occupancy sensors with a BACnet/IP BMS or controller facilitates seamless communication between DALI devices and a BACnet-based control system. This integration allows DALI devices along with their data and resources to be accessed and controlled from within the BACnet system, making them appear as part of the BACnet network. It also enables the reverse, allowing BACnet devices to interface and communicate with DALI-controlled lighting or sensors, enhancing the flexibility and efficiency of building management.

Integraon and DALI commissioning processes are managed via the Intesis MAPS configuration tool

DALI support

관련된 링크들