Banner PM8 IoT Gateway

Subtotal (1 unit)*

₩2,611,820.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,611,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
331-561
제조사 부품 번호:
DX80K2M6-PM8
제조업체:
Banner
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Banner

Product Type

IoT Gateway

Series

PM8

Minimum Operating Temperature

-40°C

Minimum Voltage

10V

Maximum Voltage

30V

Maximum Operating Temperature

85°C

Standards/Approvals

(RED) 2014/53/EU, IEC, NEMA 6, RoHS

COO (Country of Origin):
US
The Banner Wireless communication kit designed for efficient and reliable performance in industrial settings. This performance mapping kit combines the Gateway and Node seamlessly to ensure comprehensive IO mapping across the devices. With robust PNP discrete inputs and outputs, it's engineered to facilitate smooth automation processes while maintaining stringent communication standards. Its compatibility with both 900 MHz and 2.4 GHz ISM bands allows users flexibility in deployment, matching the needs of various operational environments.

Integrated LEDs offer visual status feedback for quick diagnostics

Compliant with IEC IP67 standards for superior environmental protection

Supports various voltage inputs for enhanced versatility

Easy installation process reduces downtime during setup

관련된 링크들