Eaton XN-312 1 Port Gateway

Subtotal (1 unit)*

₩620,540.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 01일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩620,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
124-762
제조사 부품 번호:
178785 XN-312-GW-EC
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Gateway

Series

XN-312

Media Interfaces

USB

Minimum Voltage

18V

Minimum Operating Temperature

-25°C

Maximum Voltage

30V

Maximum Operating Temperature

55°C

Standards/Approvals

IEC/EN 61131-2 CE UL508

Number of Communication Ports

1

제외

COO (Country of Origin):
AT
The Eaton Gateway is a versatile and reliable solution for connecting to the bus system EtherCAT. With its fieldbus connection over a separate bus coupler, it offers flexible installation options. The gateway is fitted with potential separation and has a degree of protection of IP20. It can be mounted on a rail and is designed for use with BrightlayerXN300. This Gateway has a compact size and lightweight design, making it easy to install and transport. With a supply voltage range of 18-36 V DC, it provides reliable and efficient performance. This gateway meets all the necessary certifications and standards for assured safety and quality.

Fieldbus connection over separate bus coupler possible

Potential separation for enhanced safety

Compact and lightweight design for easy installation

IP20 degree of protection for durability

Rail mounting possible for versatile deployment

Surge rating

관련된 링크들