Subtotal (1 unit)*
₩3,172,820.00
제조사가 재고 비축중
- 현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,172,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 426-390
- 제조사 부품 번호:
- IZS41-340P-06B
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Sub Type | Ioniser | |
| Product Type | Ioniser | |
| Voltage | 125V | |
| Offset Voltage | ±30 V | |
| Depth | 40mm | |
| Height | 60mm | |
| EN 61340-5-1 Compliant | Yes | |
| Standards/Approvals | CE, ANSI/ESD STM3.1 (EN 61340‑5‑1), RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Sub Type Ioniser | ||
Product Type Ioniser | ||
Voltage 125V | ||
Offset Voltage ±30 V | ||
Depth 40mm | ||
Height 60mm | ||
EN 61340-5-1 Compliant Yes | ||
Standards/Approvals CE, ANSI/ESD STM3.1 (EN 61340‑5‑1), RoHS | ||
- COO (Country of Origin):
- JP
SMC Ioniser, 125V Operating Voltage, 40mm Depth - isS41-340P-06B
This ioniser is a Compact electrostatic neutraliser designed for industrial environments where static control is required. It operates from a 125V supply and is manufactured to meet recognised safety and environmental standards. With a slim profile it is intended for integration into automation and electronics production areas to reduce electrostatic charge on sensitive components.
Features and Benefits:
• ±30V offset voltage reduces residual charge for safer handling
• EN 61340‑5‑1 compatibility aids ESD process conformity
• CE and RoHS approvals support regulatory and material requirements
• ANSI/ESD STM3.1 adherence helps maintain industry testability
• Compact 60mm height enables tight-space installation
• EN 61340‑5‑1 compatibility aids ESD process conformity
• CE and RoHS approvals support regulatory and material requirements
• ANSI/ESD STM3.1 adherence helps maintain industry testability
• Compact 60mm height enables tight-space installation
Applications
• Suitable for static control in automated assembly lines
• Ideal for electronics manufacturing workstations
• Used with handling fixtures for delicate component processing
• Can be used for static elimination in test equipment setups
• Used for ESD control in electrical maintenance bays
• Ideal for electronics manufacturing workstations
• Used with handling fixtures for delicate component processing
• Can be used for static elimination in test equipment setups
• Used for ESD control in electrical maintenance bays
What mounting flexibility does the unit offer?
The products slim depth of 40mm permits flush or low-profile mounting inside enclosures and on conveyor frames where space is limited.
Which standards indicate its suitability for ESD-sensitive production?
Compliance with EN 61340‑5‑1 and alignment to ANSI/ESD STM3.1 demonstrate that it meets recognised criteria for electrostatic control in manufacturing.
What electrical supply is required for operation?
It requires a 125V input to function and deliver ionisation for neutralising charges.
Are there environmental material restrictions associated with this device?
The unit conforms to RoHS, indicating restricted use of certain hazardous substances in its components.
관련된 링크들
- SMC ±30 V Ioniser, Ioniser
- SMC ±30 V IZS/IZF Ionizer, Ioniser
- SMC 30 V Bar, Ioniser
- SMC 30 V Ionizer, Ioniser
- SMC Ioniser, Ioniser
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s