Texas Instruments Schmitt Trigger Input SN54HC14J Inverter 6, 14-Pin CDIP
- RS 제품 번호:
- 796-8164
- 제조사 부품 번호:
- SN54HC14J
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 796-8164
- 제조사 부품 번호:
- SN54HC14J
- 제조업체:
- Texas Instruments
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Logic Function | Inverter | |
| Product Type | Inverter | |
| Input Type | Schmitt Trigger | |
| Output Type | CMOS | |
| Number of Elements per Chip | 6 | |
| Schmitt Trigger Input | Yes | |
| Maximum Propagation Delay Time @ CL | 190ns | |
| Maximum High Level Output Current | -5.2mA | |
| Maximum Low Level Output Current | 5.2mA | |
| Mount Type | Through Hole | |
| Minimum Supply Voltage | 2V | |
| Package Type | CDIP | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 14 | |
| Logic Family | HC | |
| Maximum Operating Temperature | 125°C | |
| Width | 7.62mm | |
| Series | SN54HC14 | |
| Height | 3.56mm | |
| Length | 19.94mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Logic Function Inverter | ||
Product Type Inverter | ||
Input Type Schmitt Trigger | ||
Output Type CMOS | ||
Number of Elements per Chip 6 | ||
Schmitt Trigger Input Yes | ||
Maximum Propagation Delay Time @ CL 190ns | ||
Maximum High Level Output Current -5.2mA | ||
Maximum Low Level Output Current 5.2mA | ||
Mount Type Through Hole | ||
Minimum Supply Voltage 2V | ||
Package Type CDIP | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -55°C | ||
Pin Count 14 | ||
Logic Family HC | ||
Maximum Operating Temperature 125°C | ||
Width 7.62mm | ||
Series SN54HC14 | ||
Height 3.56mm | ||
Length 19.94mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
74HC Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
관련된 링크들
- Texas Instruments Schmitt Trigger Input SN74HC14QDRQ1 Hex Schmitt Trigger Inverter 6
- Texas Instruments Schmitt Trigger Input SN74HC14DR Inverter 6, 14-Pin SOIC
- Texas Instruments Schmitt Trigger Input SN74HC14N Inverter 6, 14-Pin PDIP
- Texas Instruments Schmitt Trigger Input Hex Schmitt Trigger Inverter 6
- Texas Instruments Schmitt Trigger Input SN74HC14PW CMOS Inverter 6, 14-Pin TSSOP
- Texas Instruments Schmitt Trigger Input SN74HC14D CMOS Inverter 6, 14-Pin SOIC
- Texas Instruments Schmitt Trigger Input SN74LVC14APW Schmitt Trigger Inverter 6, 14-Pin TSSOP
- Texas Instruments Schmitt Trigger Input SN74LVC14APWR Schmitt Trigger Inverter 1, 14-Pin TSSOP