onsemi Schmitt Trigger Input NC7SZ14P5X CMOS Inverter 1, 5-Pin SC-70
- RS 제품 번호:
- 670-9817
- 제조사 부품 번호:
- NC7SZ14P5X
- 제조업체:
- onsemi
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 670-9817
- 제조사 부품 번호:
- NC7SZ14P5X
- 제조업체:
- onsemi
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | onsemi | |
| Product Type | CMOS Inverter | |
| Logic Function | Inverter | |
| Input Type | Schmitt Trigger | |
| Output Type | CMOS | |
| Number of Elements per Chip | 1 | |
| Schmitt Trigger Input | Yes | |
| Maximum Propagation Delay Time @ CL | 7.5ns | |
| Maximum High Level Output Current | -32mA | |
| Maximum Low Level Output Current | 32mA | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.65V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SC-70 | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Logic Family | LVCMOS | |
| Length | 2mm | |
| Width | 1.25mm | |
| Series | NC7SZ14 | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 onsemi | ||
Product Type CMOS Inverter | ||
Logic Function Inverter | ||
Input Type Schmitt Trigger | ||
Output Type CMOS | ||
Number of Elements per Chip 1 | ||
Schmitt Trigger Input Yes | ||
Maximum Propagation Delay Time @ CL 7.5ns | ||
Maximum High Level Output Current -32mA | ||
Maximum Low Level Output Current 32mA | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.65V | ||
Maximum Supply Voltage 5.5V | ||
Package Type SC-70 | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Logic Family LVCMOS | ||
Length 2mm | ||
Width 1.25mm | ||
Series NC7SZ14 | ||
Standards/Approvals No | ||
Height 1mm | ||
Automotive Standard No | ||
TinyLogic UHS, Fairchild Semiconductor
Advanced Ultra High-Speed and Low Power CMOS Logic
Operating Voltage 1.65 to 5.5
Noise/EMI Reduction Circuit
TinyLogic Family, Fairchild Semiconductor
Fairchilds TinyLogic® family consists of a broad spectrum of high speed, low power, CMOS single and dual gate logic functions in a choice of six space saving packages: SOT23-5, SC70 6-lead, US8 8-lead, and MicroPak 6 and 8 Terminal leadless packages.
Reduces routing complexity
Allows shorter metal traces to minimise EMI generation
Prevents unnecessary power consumption from unused Gates
HS and HST family intended for 5V or very low speed applications
UHS family Ideal for high speed, low voltage operation
ULP family Ideal for extremely high speed low voltage operation
ULPA family Ideal for low power consumption, low voltage operation
관련된 링크들
- onsemi Schmitt Trigger Input NC7SZ14P5X CMOS Inverter 1, 5-Pin SC-70
- onsemi Schmitt Trigger Input 74AC14SC CMOS Inverter 6, 14-Pin SOIC
- onsemi Schmitt Trigger Input NC7SZ14M5X Inverter 1, 5-Pin MicroPak
- onsemi Schmitt Trigger Input Inverter 1, 5-Pin SC-70
- onsemi Schmitt Trigger Input NC7SP14P5X Inverter 1, 5-Pin SC-70
- onsemi Schmitt Trigger Input CMOS Inverter 6, 14-Pin SOIC
- onsemi NC7SZ57P6X, 2 2-Input Multifunction Schmitt Trigger Input Logic Gate, 6-Pin SC-70
- onsemi Schmitt Trigger Input CMOS Inverter 1, 5-Pin TSOP