Nexperia Schmitt Trigger Input 74AUP1G14GX4-Q100Z Schmitt Trigger Inverter 3
- RS 제품 번호:
- 243-4407
- 제조사 부품 번호:
- 74AUP1G14GX4-Q100Z
- 제조업체:
- Nexperia
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 25 units)*
₩6,300.00
일시적 품절
- 2027년 2월 25일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 25 - 475 | ₩252.00 | ₩6,320.00 |
| 500 - 975 | ₩248.00 | ₩6,180.00 |
| 1000 - 2475 | ₩242.00 | ₩6,060.00 |
| 2500 - 4975 | ₩236.00 | ₩5,880.00 |
| 5000 + | ₩230.00 | ₩5,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 243-4407
- 제조사 부품 번호:
- 74AUP1G14GX4-Q100Z
- 제조업체:
- Nexperia
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Nexperia | |
| Product Type | Schmitt Trigger Inverter | |
| Logic Function | Inverter | |
| Input Type | Schmitt Trigger | |
| Number of Elements per Chip | 3 | |
| Schmitt Trigger Input | Yes | |
| Maximum Propagation Delay Time @ CL | 4ns | |
| Minimum Supply Voltage | 800mV | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -55°C | |
| Logic Family | CMOS | |
| Maximum Operating Temperature | 125°C | |
| Series | 74AUP1G14-Q100 | |
| Height | 350μm | |
| Length | 650μm | |
| Standards/Approvals | RoHS, JEDEC | |
| Width | 650μm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Nexperia | ||
Product Type Schmitt Trigger Inverter | ||
Logic Function Inverter | ||
Input Type Schmitt Trigger | ||
Number of Elements per Chip 3 | ||
Schmitt Trigger Input Yes | ||
Maximum Propagation Delay Time @ CL 4ns | ||
Minimum Supply Voltage 800mV | ||
Mount Type Surface | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -55°C | ||
Logic Family CMOS | ||
Maximum Operating Temperature 125°C | ||
Series 74AUP1G14-Q100 | ||
Height 350μm | ||
Length 650μm | ||
Standards/Approvals RoHS, JEDEC | ||
Width 650μm | ||
Automotive Standard No | ||
The Nexperia single inverter with schmitt-trigger input. This device ensures very low static and dynamic power consumption across the entire VCC range from 0.8 V to 3.6 V. This device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down.
Wide supply voltage range from 0.8 V to 3.6 V
CMOS low power dissipation
High noise immunity
Overvoltage tolerant inputs to 3.6 V
Low static power consumption like ICC = 0.9 μA (maximum)
Latch-up performance exceeds 100 mA per JESD 78 Class II
Low noise overshoot and undershoot < 10 % of VCC
IOFF circuitry provides partial Power-down mode operation
Wave and pulse shaper
Astable multivibrator
Monostable multivibrator
관련된 링크들
- Nexperia Schmitt Trigger Input 74AUP1G14GX4-Q100Z Schmitt Trigger Inverter 3
- Nexperia Schmitt Trigger Input 74LVC1G14GX4-Q100Z Schmitt Trigger Inverter 3
- Nexperia Schmitt Trigger Input 74HCT14PW,118 Hex Schmitt Trigger Inverter 6, 14-Pin TSSOP
- Nexperia Schmitt Trigger Input 74HC1G14GV,125 Inverter, 5-Pin SC-74
- Nexperia 74LVC14AD,112 Hex Schmitt Trigger Inverter, 14-Pin SOIC
- Nexperia Schmitt Trigger Input 74LVC14APW,118 Inverter 2, 14-Pin TSSOP
- Nexperia Schmitt Trigger Input 74HCT14D,652 Inverter 6, 14-Pin SOIC
- Nexperia Schmitt Trigger Input 74LVC14AD,112 Inverter 6, 14-Pin SOIC