Siemens 6SL3520-1XB01-5AB0 Inverter Drive
- RS 제품 번호:
- 239-4277
- 제조사 부품 번호:
- 6SL3520-1XB01-5AB0
- 제조업체:
- Siemens
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 239-4277
- 제조사 부품 번호:
- 6SL3520-1XB01-5AB0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Inverter Drive | |
| Input Type | AC | |
| Maximum High Level Output Current | 8.2A | |
| Maximum Low Level Output Current | 4.1A | |
| Minimum Supply Voltage | 380V | |
| Mount Type | Wall | |
| Maximum Supply Voltage | 480V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 129mm | |
| Series | SINAMICS G115D | |
| Width | 380mm | |
| Standards/Approvals | EMC 2014/30/EC, cUL, C-Tick RCM, CE, EAC, UL, SEMI F47, REACH, Low-Voltage 2014/35/EC, KCC | |
| Height | 156mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Inverter Drive | ||
Input Type AC | ||
Maximum High Level Output Current 8.2A | ||
Maximum Low Level Output Current 4.1A | ||
Minimum Supply Voltage 380V | ||
Mount Type Wall | ||
Maximum Supply Voltage 480V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 55°C | ||
Length 129mm | ||
Series SINAMICS G115D | ||
Width 380mm | ||
Standards/Approvals EMC 2014/30/EC, cUL, C-Tick RCM, CE, EAC, UL, SEMI F47, REACH, Low-Voltage 2014/35/EC, KCC | ||
Height 156mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The Siemens SINAMICS G115D wall-mounted distributed drive system has a basic continuous motion for applications in conveyor technology with a focus on the intralogistics and airport industries as well as for simple, horizontal applications in the automotive and food, beverage and packaging industries. It is a 3 phase AC inverter distributed drive system that provides fully preconfigured and ready-to-connect solutions in a modular concept that includes the converter, motor and gearbox. The converter supports three-phase asynchronous motors with efficiency class up to IE3 or high-efficiency synchronous reluctance motors with efficiency class IE4.
Rated power of 1.5 kW
Rated output current of 4.1 A
FSA converter frame size
Without fieldbus communication
Plug-in connection without daisy chain
3 phase AC inverter drive
Supports three-phase asynchronous motors
Integrated RFI suppression filter for category C2
관련된 링크들
- Siemens 6SL3520-0XB01-1AB0 Inverter Drive
- Siemens 6SL3520-0XB01-5AB0 Inverter Drive
- Siemens 6SL3520-1XB01-1AB0 Inverter Drive
- Siemens 6SL3520-2XB40-7AB0 Inverter Drive
- Siemens 6SL3520-0XB00-5AB0 Inverter Drive
- Siemens 6SL3520-0XB00-3AB0 Inverter Drive
- Siemens 6SL3520-0XB41-1AB0 Inverter Drive
- Siemens 6SL3520-1XB40-3AB0 Inverter Drive