Siemens 6SL3520-0XE01-1AA0 Inverter Drive

Subtotal (1 unit)*

₩2,431,580.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 20일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,431,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
239-3127
제조사 부품 번호:
6SL3520-0XE01-1AA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Inverter Drive

Input Type

Current

Output Type

Voltage

Maximum High Level Output Current

15mA

Minimum Supply Voltage

380V

Mount Type

Wall

Maximum Supply Voltage

480V

Minimum Operating Temperature

30°C

Maximum Operating Temperature

55°C

Series

SINAMICS G115D

Width

380mm

Standards/Approvals

Low-Voltage Directive 2014/35/EC, SEMI F47, KCC, EMC Directive 2014/30/EC, EAC, C-Tick (RCM), CE, REACH

Height

156mm

Length

129mm

Automotive Standard

No

COO (Country of Origin):
GB
The Siemens 6SL3520 series is a 3 phase SINAMICS G115D distributed drive system that comes in frame size FSB, this SINAMICS G115D wall mounted drive is a combination of a G115D wall-mounted converter and a SIMOGEAR geared motor for G115D. This product is converter that supports SIMOGEAR 2KJ8 geared motors with three phase asynchronous motors with efficiency class IE2. It meets all requirements for horizontal conveyor system applications from simple speed control to sophisticated encoderless vector control.

Efficiency class IE2

RFI suppression filter for Category C2

Natural convection cooling

Degree of protection IP65/66 / UL type 4X

New design for quick and easy installation, cabling and commissioning

관련된 링크들