Siemens 6SL3520-0XK01-5AB0 Inverter Drive
- RS 제품 번호:
- 239-0662
- 제조사 부품 번호:
- 6SL3520-0XK01-5AB0
- 제조업체:
- Siemens
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 239-0662
- 제조사 부품 번호:
- 6SL3520-0XK01-5AB0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Inverter Drive | |
| Input Type | Current | |
| Output Type | Voltage | |
| Maximum High Level Output Current | 8.2A | |
| Mount Type | Wall | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 480V | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 216mm | |
| Series | SINAMICS G115D | |
| Length | 129mm | |
| Width | 380mm | |
| Standards/Approvals | REACH, CE, C-Tick (RCM), cUL, EAC, KCC, SEMI F47, UL | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Inverter Drive | ||
Input Type Current | ||
Output Type Voltage | ||
Maximum High Level Output Current 8.2A | ||
Mount Type Wall | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 480V | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 55°C | ||
Height 216mm | ||
Series SINAMICS G115D | ||
Length 129mm | ||
Width 380mm | ||
Standards/Approvals REACH, CE, C-Tick (RCM), cUL, EAC, KCC, SEMI F47, UL | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The Siemens SINAMICS G115D distributed drive system provides fully preconfigured and ready to connect solutions in a modular concept that includes the converter, motor and gearbox. This product is converter that supports SIMOGEAR 2KJ8 geared motors with three phase asynchronous motors with efficiency class IE3 or high efficiency synchronous reluctance motors with efficiency class IE4. It meets all requirements for horizontal conveyor system applications from simple speed control to sophisticated encoderless vector control.
Integrated safety, offers STO function with fail safe digital input F-DI or PROFIsafe
User friendly modular solution
No control cabinet required, thanks to the installation on the machine less space required and lower cooling requirements
Versatile, robust and reliable system
New design for quick and easy installation, cabling and commissioning
관련된 링크들
- Siemens 6SL3520-1XK01-5AB0 Inverter Drive
- Siemens 6SL3520-2XK01-5AB0 Inverter Drive
- Siemens 6SL3520-1XK01-1AB0 Inverter Drive
- Siemens 6SL3520-2XK01-1AB0 Inverter Drive
- Siemens 6SL3520-0XK00-7AB0 Inverter Drive
- Siemens 6SL3520-0XK00-5AB0 Inverter Drive
- Siemens 6SL3520-2XK00-3AB0 Inverter Drive
- Siemens 6SL3520-2XK00-5AB0 Inverter Drive