Siemens 6SL3520-0XK00-7AA0 Inverter Drive
- RS 제품 번호:
- 239-0654
- 제조사 부품 번호:
- 6SL3520-0XK00-7AA0
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩2,733,680.00
제조사가 재고 비축중
- 2026년 12월 24일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,733,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 239-0654
- 제조사 부품 번호:
- 6SL3520-0XK00-7AA0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Inverter Drive | |
| Input Type | AC | |
| Maximum High Level Output Current | 4.4A | |
| Maximum Low Level Output Current | 2.2A | |
| Minimum Supply Voltage | 380V | |
| Mount Type | Wall | |
| Maximum Supply Voltage | 480V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 380mm | |
| Standards/Approvals | SEMI F47, C-Tick (RCM), cUL, UL, CE, KCC, REACH, EAC | |
| Series | SINAMICS G115D | |
| Height | 216mm | |
| Length | 129mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Inverter Drive | ||
Input Type AC | ||
Maximum High Level Output Current 4.4A | ||
Maximum Low Level Output Current 2.2A | ||
Minimum Supply Voltage 380V | ||
Mount Type Wall | ||
Maximum Supply Voltage 480V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 55°C | ||
Width 380mm | ||
Standards/Approvals SEMI F47, C-Tick (RCM), cUL, UL, CE, KCC, REACH, EAC | ||
Series SINAMICS G115D | ||
Height 216mm | ||
Length 129mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The Siemens SINAMICS G115D distributed drive system provides fully preconfigured and ready to connect solutions in a modular concept that includes the converter, motor and gearbox. This product is converter that supports SIMOGEAR 2KJ8 geared motors with three phase asynchronous motors with efficiency class IE3 or high efficiency synchronous reluctance motors with efficiency class IE4. It meets all requirements for horizontal conveyor system applications from simple speed control to sophisticated encoderless vector control.
Integrated safety, offers STO function with fail safe digital input F-DI or PROFIsafe
User friendly modular solution
No control cabinet required, thanks to the installation on the machine less space required and lower cooling requirements
Versatile, robust and reliable system
New design for quick and easy installation, cabling and commissioning
관련된 링크들
- Siemens 6SL3520-0XK00-5AA0 Inverter Drive
- Siemens 6SL3520-1XK00-7AA0 Inverter Drive
- Siemens 6SL3520-1XK00-5AA0 Inverter Drive
- Siemens 6SL3520-1XK00-3AA0 Inverter Drive
- Siemens 6SL3520-2XK00-7AA0 Inverter Drive
- Siemens 6SL3520-1XK01-5AA0 Inverter Drive
- Siemens 6SL3520-1XK01-1AA0 Inverter Drive
- Siemens 6SL3520-0XK00-3AF0 Inverter Drive