Siemens 6SL3520-1XM00-5AA0 Inverter Drive
- RS 제품 번호:
- 238-8771
- 제조사 부품 번호:
- 6SL3520-1XM00-5AA0
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩2,889,940.00
제조사가 재고 비축중
- 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,889,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 238-8771
- 제조사 부품 번호:
- 6SL3520-1XM00-5AA0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Inverter Drive | |
| Input Type | Current | |
| Output Type | Voltage | |
| Maximum High Level Output Current | 3.4A | |
| Mount Type | Wall | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 480V | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 156mm | |
| Standards/Approvals | CATEGORY 3, EN 55011, EN ISO 13849-1 PL d, EN ISO 9001, IEC 61508 SIL 2 | |
| Series | SINAMICS G115D | |
| Width | 380mm | |
| Length | 129mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Inverter Drive | ||
Input Type Current | ||
Output Type Voltage | ||
Maximum High Level Output Current 3.4A | ||
Mount Type Wall | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 480V | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 55°C | ||
Height 156mm | ||
Standards/Approvals CATEGORY 3, EN 55011, EN ISO 13849-1 PL d, EN ISO 9001, IEC 61508 SIL 2 | ||
Series SINAMICS G115D | ||
Width 380mm | ||
Length 129mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The Siemens SINAMICS G115D distributed drive system provides fully preconfigured and ready-to-connect solutions in a modular concept that includes the converter, motor and gearbox. The wall-mounted converter with different unit versions (frame sizes FSA to FSC) in a performance range from 0.37 kW to 7.5 kW is suitable for a large number of different applications. The converter supports three-phase asynchronous motors with efficiency class up to IE3 or high-efficiency synchronous reluctance motors with efficiency class IE4.
User-friendly modular solution pre-configured and ready for connection
Versatile, robust and reliable system
New design for quick and easy installation, cabling and commissioning
The wall-mounted and motor-mounted variants use the same platform
No control cabinet required, thanks to the installation on the machine less space required and lower cooling requirements
Long cables between the converters and the motors can be avoided (thus less power loss, reduced interference emissions, and lower costs for shielded cables and additional filters)
Supports asynchronous motors and high-efficiency synchronous reluctance motors according to efficiency class IE4
Worldwide use of the SIMOGEAR 2KJ8 geared motors independent of the line voltage
관련된 링크들
- Siemens 6SL3520-2XM00-3AA0 Inverter Drive
- Siemens 6SL3520-1XM00-3AA0 Inverter Drive
- Siemens 6SL3520-2XM00-7AA0 Inverter Drive
- Siemens 6SL3520-1XM00-7AA0 Inverter Drive
- Siemens 6SL3520-1XM01-5AA0 Inverter Drive
- Siemens 6SL3520-2XM01-1AA0 Inverter Drive
- Siemens 6SL3520-1XM01-1AA0 Inverter Drive
- Siemens 6SL3520-2XM01-5AA0 Inverter Drive