onsemi MC74VHC1G14DFT2G Schmitt Trigger Inverter, 5-Pin SOT-353

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 reel of 3000 units)*

₩378,000.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 6,000 개 unit(s)이 배송 준비 됨

수량
한팩당
릴당*
3000 - 3000₩126.00₩379,200.00
6000 - 9000₩124.00₩370,800.00
12000 +₩120.00₩360,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
184-4288
제조사 부품 번호:
MC74VHC1G14DFT2G
제조업체:
onsemi
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

onsemi

COO (Country of Origin):
CN
The MC74VHC1G14 is a single gate CMOS Schmitt trigger inverter fabricated with silicon gate CMOS technology. The internal circuit is composed of three stages, including a buffer output which provides high noise immunity and stable output. The MC74VHC1G14 input structure provides protection when voltages up to 7 V are applied, regardless of the supply voltage. This allows the MC74VHC1G14 to be used to interface 5 V circuits to 3 V circuits. The MC74VHC1G14 can be used to enhance noise immunity or to square up slowly changing waveforms.

High Speed: tPD = 4.0ns (Typ) at VCC = 5V

Low Power Dissipation: ICC = 1μA (Max) at TA = 25°C

Power Down Protection Provided on Inputs

Balanced Propagation Delays

Pin and Function Compatible with Other Standard Logic Families

Chip Complexity: FETs = 101

관련된 링크들