onsemi Schmitt Trigger Input MM74HC14M Inverter 6, 14-Pin SOIC
- RS 제품 번호:
- 184-0987
- 제조사 부품 번호:
- MM74HC14M
- 제조업체:
- onsemi
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
2200개 더 담고 ₩22,000.00 할인 받기
View bulk pricing optionsSubtotal (1 tube of 1100 units)*
₩602,800.00
일시적 품절
- 2026년 11월 18일 부터 1,100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tube* | 절감 |
|---|---|---|---|
| 1100 - 1100 | ₩548.00 | ₩603,680.00 | - |
| 2200 - 3300 | ₩538.00 | ₩591,580.00 | ₩22,000.00 |
| 4400 + | ₩528.00 | ₩579,700.00 | ₩88,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 184-0987
- 제조사 부품 번호:
- MM74HC14M
- 제조업체:
- onsemi
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | onsemi | |
| Product Type | Inverter | |
| Logic Function | Inverter Schmitt Trigger | |
| Input Type | CMOS | |
| Output Type | CMOS | |
| Number of Elements per Chip | 6 | |
| Schmitt Trigger Input | Yes | |
| Maximum Propagation Delay Time @ CL | 188ns | |
| Maximum High Level Output Current | -5.2mA | |
| Maximum Low Level Output Current | 4mA | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 6V | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Minimum Operating Temperature | -55°C | |
| Logic Family | 74HC | |
| Maximum Operating Temperature | 125°C | |
| Width | 4mm | |
| Series | MM74HC14 | |
| Length | 8.75mm | |
| Height | 1.5mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 onsemi | ||
Product Type Inverter | ||
Logic Function Inverter Schmitt Trigger | ||
Input Type CMOS | ||
Output Type CMOS | ||
Number of Elements per Chip 6 | ||
Schmitt Trigger Input Yes | ||
Maximum Propagation Delay Time @ CL 188ns | ||
Maximum High Level Output Current -5.2mA | ||
Maximum Low Level Output Current 4mA | ||
Mount Type Surface | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 6V | ||
Package Type SOIC | ||
Pin Count 14 | ||
Minimum Operating Temperature -55°C | ||
Logic Family 74HC | ||
Maximum Operating Temperature 125°C | ||
Width 4mm | ||
Series MM74HC14 | ||
Length 8.75mm | ||
Height 1.5mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The MM74HC14 utilizes advanced silicon-gate CMOS technology to achieve the low power dissipation and high noise immunity of standard CMOS, as well as the capability to drive 10 LS-TTL loads. The 74HC logic family is functionally and pinout compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.
Typical propagation delay: 13 ns
Wide power supply range: 2-6V
Low quiescent current: 20 μA maximum (74HC Series)
Low input current: 1 μA maximum
Fanout of 10 LS-TTL loads
Typical hysteresis voltage: 0.9V at VCC = 4.5V
Applications
This product is general usage and suitable for many different applications.
관련된 링크들
- onsemi Schmitt Trigger Input MC74HC132ADG Schmitt Trigger Inverter 4, 14-Pin SOIC
- onsemi MC74HC14ADG Hex Schmitt Trigger Inverter, 14-Pin SOIC
- onsemi Schmitt Trigger Input MC74HC14ADG Inverter 6, 14-Pin SOIC
- onsemi Schmitt Trigger Input MM74HC14M Inverter 6, 14-Pin SOIC
- onsemi Schmitt Trigger Input MM74HC14MX CMOS Inverter 6, 14-Pin SOIC
- onsemi Schmitt Trigger Input MC74HC14ADR2G Inverter 6, 14-Pin SOIC
- onsemi Schmitt Trigger Input MC74ACT132DG Schmitt Trigger Inverter 4, 14-Pin SOIC
- Toshiba Schmitt Trigger Input 74HC14D CMOS Inverter 6, 14-Pin SOIC