Texas Instruments Schmitt Trigger Input CD74ACT14M Inverter 6, 14-Pin SOIC
- RS 제품 번호:
- 184-0629
- 제조사 부품 번호:
- CD74ACT14M
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 184-0629
- 제조사 부품 번호:
- CD74ACT14M
- 제조업체:
- Texas Instruments
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Logic Function | Inverter | |
| Product Type | Inverter | |
| Input Type | Schmitt Trigger | |
| Number of Elements per Chip | 6 | |
| Schmitt Trigger Input | Yes | |
| Maximum High Level Output Current | -24mA | |
| Maximum Low Level Output Current | 24mA | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SOIC | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 14 | |
| Logic Family | ACT | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.58mm | |
| Length | 8.65mm | |
| Width | 3.91mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Logic Function Inverter | ||
Product Type Inverter | ||
Input Type Schmitt Trigger | ||
Number of Elements per Chip 6 | ||
Schmitt Trigger Input Yes | ||
Maximum High Level Output Current -24mA | ||
Maximum Low Level Output Current 24mA | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Package Type SOIC | ||
Minimum Operating Temperature -55°C | ||
Pin Count 14 | ||
Logic Family ACT | ||
Maximum Operating Temperature 125°C | ||
Height 1.58mm | ||
Length 8.65mm | ||
Width 3.91mm | ||
74ACT Family, Buffer/Driver, Texas Instruments
Advanced CMOS Logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output CMOS
74ACT Family
관련된 링크들
- Texas Instruments Schmitt Trigger Input SN74ACT14PW Hex Schmitt Trigger Inverter 6
- Texas Instruments CD74HC14M Hex Schmitt Trigger Inverter, 14-Pin SOIC
- Texas Instruments Schmitt Trigger Input Hex Schmitt Trigger Inverter 6
- Texas Instruments Schmitt Trigger Input CD74HC14E Inverter 6, 14-Pin PDIP
- Texas Instruments Schmitt Trigger Input CD74HCT14E Inverter 6, 14-Pin PDIP
- Texas Instruments Schmitt Trigger Input CD74HC14M96 Inverter 6, 14-Pin SOIC
- onsemi Schmitt Trigger Input MC74ACT132DG Schmitt Trigger Inverter 4, 14-Pin SOIC
- Texas Instruments Schmitt Trigger Input CD40106BE Schmitt Trigger Inverter 6, 14-Pin PDIP