Texas Instruments Inverter 6, 14-Pin PDIP

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
144-9898
제조사 부품 번호:
SN74LS05N
제조업체:
Texas Instruments
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Texas Instruments

Logic Function

Inverter

Product Type

Inverter

Output Type

Open Collector

Number of Elements per Chip

6

Schmitt Trigger Input

No

Maximum High Level Output Current

-0.1mA

Maximum Low Level Output Current

8mA

Mount Type

Through Hole

Minimum Supply Voltage

4.75V

Package Type

PDIP

Maximum Supply Voltage

5.25V

Minimum Operating Temperature

0°C

Pin Count

14

Maximum Operating Temperature

70°C

Logic Family

LS

Series

SN74LS05

Standards/Approvals

No

Width

6.35mm

Length

19.3mm

Height

4.57mm

Automotive Standard

No

74LS Family Inverters & Buffers, Texas Instruments


Texas Instruments range of Inverters and Buffers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.

74LS Family


관련된 링크들