DiodesZetex Schmitt Trigger Input 74HC14S14-13 Inverter 6, 14-Pin SOIC
- RS 제품 번호:
- 121-9580
- 제조사 부품 번호:
- 74HC14S14-13
- 제조업체:
- DiodesZetex
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
₩430,000.00
재고있음
- 10,000 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 2500 - 2500 | ₩172.00 | ₩430,000.00 |
| 5000 - 7500 | ₩166.00 | ₩417,000.00 |
| 10000 + | ₩162.00 | ₩404,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 121-9580
- 제조사 부품 번호:
- 74HC14S14-13
- 제조업체:
- DiodesZetex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | DiodesZetex | |
| Product Type | Inverter | |
| Logic Function | Inverter | |
| Input Type | Schmitt Trigger | |
| Output Type | Push Pull | |
| Number of Elements per Chip | 6 | |
| Schmitt Trigger Input | Yes | |
| Maximum Propagation Delay Time @ CL | 190ns | |
| Maximum High Level Output Current | -4mA | |
| Maximum Low Level Output Current | 5.2mA | |
| Minimum Supply Voltage | 2V | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 6V | |
| Package Type | SOIC | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 14 | |
| Logic Family | HC | |
| Maximum Operating Temperature | 125°C | |
| Width | 3.99mm | |
| Length | 8.74mm | |
| Height | 1.48mm | |
| Standards/Approvals | No | |
| Series | 74HC14 | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 DiodesZetex | ||
Product Type Inverter | ||
Logic Function Inverter | ||
Input Type Schmitt Trigger | ||
Output Type Push Pull | ||
Number of Elements per Chip 6 | ||
Schmitt Trigger Input Yes | ||
Maximum Propagation Delay Time @ CL 190ns | ||
Maximum High Level Output Current -4mA | ||
Maximum Low Level Output Current 5.2mA | ||
Minimum Supply Voltage 2V | ||
Mount Type Surface | ||
Maximum Supply Voltage 6V | ||
Package Type SOIC | ||
Minimum Operating Temperature -40°C | ||
Pin Count 14 | ||
Logic Family HC | ||
Maximum Operating Temperature 125°C | ||
Width 3.99mm | ||
Length 8.74mm | ||
Height 1.48mm | ||
Standards/Approvals No | ||
Series 74HC14 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
74HC Family, DiodesZetex
The 74HC family by DiodesZetex is MADE up of high-speed logic devices that use CMOS circuitry. It is a series of general purpose logics ICs with low power consumption. A variety of types are available including standard logic gates, hex inverters, buffers, decoders & demultiplexers, Schmitt trigger inverters, counters & shift registers.
Supply Voltage Range: 2 V to 6 V
Sinks or Sources 4 mA at VCC: 4.5 V
CMOS Low Power Consumption
ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A)- 2000V Human Body Model (A114-A) - Exceeds 1000V Charged Device Model (C101C)
74HC Family
관련된 링크들
- DiodesZetex Schmitt Trigger Input 74HC14S14-13 Inverter 6, 14-Pin SOIC
- DiodesZetex Schmitt Trigger Input 74HC04S14-13 Inverter 6, 14-Pin SOIC
- DiodesZetex Schmitt Trigger Input 74HC05S14-13 Inverter 6, 14-Pin SOIC
- onsemi Schmitt Trigger Input MC74HC132ADG Schmitt Trigger Inverter 4, 14-Pin SOIC
- onsemi MC74HC14ADG Hex Schmitt Trigger Inverter, 14-Pin SOIC
- Toshiba Schmitt Trigger Input 74HC14D CMOS Inverter 6, 14-Pin SOIC
- Texas Instruments CD74HC14M Hex Schmitt Trigger Inverter, 14-Pin SOIC
- onsemi Schmitt Trigger Input MC74HC14ADG Inverter 6, 14-Pin SOIC