Texas Instruments Schmitt Trigger Input SN74HC14DR Inverter 6, 14-Pin SOIC

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
121-8351
제조사 부품 번호:
SN74HC14DR
제조업체:
Texas Instruments
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Texas Instruments

Product Type

Inverter

Logic Function

Inverter

Input Type

Schmitt Trigger

Output Type

Push Pull, CMOS

Number of Elements per Chip

6

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ CL

155ns

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Minimum Supply Voltage

2V

Mount Type

Surface

Maximum Supply Voltage

6V

Package Type

SOIC

Pin Count

14

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Logic Family

HC

Height

1.58mm

Length

8.65mm

Standards/Approvals

No

Width

3.91mm

Series

SN74HC14

Automotive Standard

No

74HC Family Inverters & Buffers, Texas Instruments


Texas Instruments range of Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic

Operating Voltage: 2 to 6 V

Compatibility: Input CMOS, Output CMOS

74HC Family


관련된 링크들