RS Better World
Omron Inverter Drive, 11 kW, 3 Phase, 3G3RX2 Series 400V 31 A
- RS 제품 번호:
- 288-3206
- Distrelec 제품 번호:
- 302-28-677
- 제조사 부품 번호:
- 3G3RX2-A4110
- 제조업체:
- Omron
Subtotal (1 unit)*
₩6,095,280.00
일시적 품절
- 2026년 11월 10일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩6,095,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 288-3206
- Distrelec 제품 번호:
- 302-28-677
- 제조사 부품 번호:
- 3G3RX2-A4110
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Product Type | Inverter Drive | |
| Power Rating | 11kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 31A | |
| Series | 3G3RX2 | |
| Overall Length | 260mm | |
| IP Rating | IP20 | |
| Output Frequency | 590Hz | |
| Minimum Supply Voltage | 400V | |
| Maximum Supply Voltage | 400V | |
| Drive Type | Variable Speed | |
| Compatible Motor Type | Asynchronous, Permanent Magnet Motor, Induction | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 210mm | |
| Standards/Approvals | CE, cULus, RoHS | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Overall Depth | 170mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Product Type Inverter Drive | ||
Power Rating 11kW | ||
Number of Phases 3 | ||
Maximum Output Current 31A | ||
Series 3G3RX2 | ||
Overall Length 260mm | ||
IP Rating IP20 | ||
Output Frequency 590Hz | ||
Minimum Supply Voltage 400V | ||
Maximum Supply Voltage 400V | ||
Drive Type Variable Speed | ||
Compatible Motor Type Asynchronous, Permanent Magnet Motor, Induction | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Overall Width 210mm | ||
Standards/Approvals CE, cULus, RoHS | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
Overall Depth 170mm | ||
제외
- COO (Country of Origin):
- JP
The Omron RX2 inverter operates at 400 V and offers various current and power ratings depending on the operating mode. In VLD mode, it has a current rating of 31 A and a power output of 15 kW, in LD mode, it has a current rating of 29 A and a power output of 15 kW, and in ND mode, it has a current rating of 25 A and a power output of 11 kW. It supports both open and closed loop vector control and includes a built-in filter. The maximum output frequency is 590 Hz, and it has an IP20 rating for protection against solid objects.
RoHS compliant
CE compliance
관련된 링크들
- Omron Inverter Drive, 15 kW, 3 Phase, 3G3MX2 Series 400V 31 A
- Omron Inverter Drive, 1.5 kW, 3 Phase, 3G3AX-RX Series 240V 17.5 A
- Omron Variable Speed Drive, 15 kW, 3 Phase, M1 Series 400V ac 31 A
- Omron Variable Speed Drive, 30 kW, 3 Phase, RX2 Series 500V ac 62 A
- Omron Variable Speed Drive, 55 kW, 3 Phase, RX2 Series 500V ac 116 A
- Omron AC Motor Drive, 18.5 kW, 3 Phase, 3G3RX2 Series 400V ac 47 A
- Omron Variable Speed Drive, 1.5 kW, 3 Phase, RX2 Series 500V ac 5.4 A
- Omron Inverter Drive, 11 kW, 3 Phase