RS Better World
Delta Electronics Inverter Drive, 11 kW, 3 Phase, CFP2000 Series 400V ac 24 A
- RS 제품 번호:
- 280-6022
- 제조사 부품 번호:
- VFD110FP4EA-52S
- 제조업체:
- Delta Electronics
Subtotal (1 unit)*
₩2,871,136.00
제조사가 재고 비축중
- 2027년 2월 02일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,871,136.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 280-6022
- 제조사 부품 번호:
- VFD110FP4EA-52S
- 제조업체:
- Delta Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Delta Electronics | |
| Product Type | Inverter Drive | |
| Power Rating | 11kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 24A | |
| Series | CFP2000 | |
| Mount Type | Wall | |
| IP Rating | IP55, IP41 | |
| Overall Length | 366.4mm | |
| Output Frequency | 599Hz | |
| Minimum Supply Voltage | 400V ac | |
| Maximum Supply Voltage | 400V ac | |
| Minimum Operating Temperature | -15°C | |
| Compatible Motor Type | Inverter Drive | |
| Drive Type | Variable Frequency Drive (VFD) | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Overall Width | 161mm | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Overall Depth | 244mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Delta Electronics | ||
Product Type Inverter Drive | ||
Power Rating 11kW | ||
Number of Phases 3 | ||
Maximum Output Current 24A | ||
Series CFP2000 | ||
Mount Type Wall | ||
IP Rating IP55, IP41 | ||
Overall Length 366.4mm | ||
Output Frequency 599Hz | ||
Minimum Supply Voltage 400V ac | ||
Maximum Supply Voltage 400V ac | ||
Minimum Operating Temperature -15°C | ||
Compatible Motor Type Inverter Drive | ||
Drive Type Variable Frequency Drive (VFD) | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Overall Width 161mm | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Overall Depth 244mm | ||
제외
- COO (Country of Origin):
- CN
The Delta Electronics variable frequency drive has built in EMC filter. It has built in DC choke and brake chopper. It is wall mount variable frequency drive.
Protection level IP55
NEMA level NEMA12
관련된 링크들
- Delta Electronics Inverter Drive, 55 kW, 3 Phase, CFP2000 Series 400V ac 110 A
- Delta Electronics Inverter Drive, 15 kW, 3 Phase, CFP2000 Series 400V ac 32 A
- Delta Electronics Inverter Drive, 45 kW, 3 Phase, CFP2000 Series 400V ac 73 A
- Delta Electronics Inverter Drive, 37 kW, 3 Phase, CFP2000 Series 400V ac 73 A
- Delta Electronics Inverter Drive, 75 kW, 3 Phase, CFP2000 Series 400V ac 150 A
- Delta Electronics Inverter Drive, 30 kW, 3 Phase, CFP2000 Series 400V ac 60 A
- Delta Electronics Inverter Drive, 22 kW, 3 Phase, CFP2000 Series 400V ac 45 A
- Delta Electronics Inverter Drive, 90 kW, 3 Phase, CFP2000 Series 400V ac 180 A