RS Better World
Siemens Inverter Drive, 400 kW, 3 Phase, SINAMICS G120X Series 480V 562 A
- RS 제품 번호:
- 280-2198
- 제조사 부품 번호:
- 6SL3220-3YE60-1CP0
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩69,827,080.00
제조사가 재고 비축중
- 2026년 12월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩69,827,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 280-2198
- 제조사 부품 번호:
- 6SL3220-3YE60-1CP0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Inverter Drive | |
| Power Rating | 400kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 562A | |
| Series | SINAMICS G120X | |
| IP Rating | IP20 | |
| Overall Length | 1.695m | |
| Minimum Supply Voltage | 380V | |
| Output Frequency | 100Hz | |
| Maximum Supply Voltage | 480V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Overall Width | 548mm | |
| Standards/Approvals | KCC, IEC 60721-3-3, EAC, cUL, C-Tick (RCM), CE, UL, SEMI F47, RoHS, REACH | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Overall Depth | 393mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Inverter Drive | ||
Power Rating 400kW | ||
Number of Phases 3 | ||
Maximum Output Current 562A | ||
Series SINAMICS G120X | ||
IP Rating IP20 | ||
Overall Length 1.695m | ||
Minimum Supply Voltage 380V | ||
Output Frequency 100Hz | ||
Maximum Supply Voltage 480V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Overall Width 548mm | ||
Standards/Approvals KCC, IEC 60721-3-3, EAC, cUL, C-Tick (RCM), CE, UL, SEMI F47, RoHS, REACH | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Overall Depth 393mm | ||
- COO (Country of Origin):
- DE
The Siemens SINAMICS G120X is a motor driver with 3phase AC supply and a voltage rating of 380 to 480 V with ambient temperature of 0 to +45 °C. It is also provided with intelligent operator panel without IO expansion integrated fieldbus.
RFI suppression filter
IP20 degree of protection
UL open type
관련된 링크들
- Siemens Inverter Drive, 400 kW, 3 Phase, SINAMICS G120X Series 480V 562 A
- Siemens Inverter Drive, 355 kW, 3 Phase, SINAMICS G120X Series 480V 501 A
- Siemens Inverter Drive, 500 kW, 3 Phase, SINAMICS G120X Series 480V 1.202 kA
- Siemens Inverter Drive, 450 kW, 3 Phase, SINAMICS G120X Series 480V 1.107 kA
- Siemens Inverter Drive, 560 kW, 3 Phase, SINAMICS G120X Series 480V 1.35 kA
- Siemens Inverter Drive, 11 kW, 3 Phase, SINAMICS G120X Series 480V 12 A
- Siemens Inverter Drive, 37 kW, 3 Phase, SINAMICS G120X Series 480V 12 A
- Siemens Inverter Drive, 30 kW, 3 Phase, SINAMICS G120X Series 480V 12 A