RS Better World

Siemens Inverter Drive, 4 kW, 3 Phase, SINAMICS G115D Series 480V 20.4 A

Subtotal (1 unit)*

₩4,846,520.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩4,846,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
239-2096
제조사 부품 번호:
6SL3520-2XH64-0AF0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Power Rating

4kW

Product Type

Inverter Drive

Number of Phases

3

Maximum Output Current

20.4A

Series

SINAMICS G115D

Mount Type

Wall

IP Rating

IP65, IP66

Overall Length

240mm

Output Frequency

550Hz

Minimum Supply Voltage

380V

Maximum Supply Voltage

480V

Compatible Motor Type

AC Motor

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

55°C

Overall Width

425mm

Standards/Approvals

CE, C-Tick (RCM), cUL, EAC, KCC, REACH, SEMI F47, UL

Better World Product

Yes

Better World Claim

Saves Energy

Overall Depth

169mm

COO (Country of Origin):
GB
The Siemens SINAMICS G115D wall-mounted distributed drive system comes with FSB frame size. It has 180V DC (default) brake voltage. It has -30 to 55 °C operating ambient temperature range and IP65/66 / UL type 4X protection. It provides sensor less vector control and encoder less torque control. It has local remote control option.

RFI suppression filter for Category C2

PROFINET, Ethernet/IP communication

Air cooled by integrated fan

관련된 링크들