Siemens Inverter Drive, 3 kW, 3 Phase, SINAMICS G115D Series 480V 15.4 A
- RS 제품 번호:
- 239-0637
- 제조사 부품 번호:
- 6SL3520-0XH63-0AF0
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩3,626,340.00
- 2026년 12월 09일 부터 배송 준비 완료
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,626,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 239-0637
- 제조사 부품 번호:
- 6SL3520-0XH63-0AF0
- 제조업체:
- Siemens
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Inverter Drive | |
| Power Rating | 3kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 15.4A | |
| Series | SINAMICS G115D | |
| Mount Type | Wall | |
| Overall Length | 240mm | |
| IP Rating | IP66, IP65 | |
| Minimum Supply Voltage | 380V | |
| Output Frequency | 550Hz | |
| Maximum Supply Voltage | 480V | |
| Compatible Motor Type | 3 Phase AC Motors | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 55°C | |
| Overall Width | 425mm | |
| Standards/Approvals | WEEE Directive, UL, SEMI F47, RoHS, REACH, RCM (C-Tick), Low Voltage Directive 2014/35/EC, KCC, EMC Directive 2014/30/EC, EAC, cUL, CE | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Overall Depth | 134mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Inverter Drive | ||
Power Rating 3kW | ||
Number of Phases 3 | ||
Maximum Output Current 15.4A | ||
Series SINAMICS G115D | ||
Mount Type Wall | ||
Overall Length 240mm | ||
IP Rating IP66, IP65 | ||
Minimum Supply Voltage 380V | ||
Output Frequency 550Hz | ||
Maximum Supply Voltage 480V | ||
Compatible Motor Type 3 Phase AC Motors | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 55°C | ||
Overall Width 425mm | ||
Standards/Approvals WEEE Directive, UL, SEMI F47, RoHS, REACH, RCM (C-Tick), Low Voltage Directive 2014/35/EC, KCC, EMC Directive 2014/30/EC, EAC, cUL, CE | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
Overall Depth 134mm | ||
- COO (Country of Origin):
- GB
관련된 링크들
- Siemens Inverter Drive, 3 kW, 3 Phase, SINAMICS G115D Series 480V 15.4 A
- Siemens Inverter Drive, 3 kW, 1, 3 Phase, SINAMICS G115D Series 480V 20.4 A
- Siemens Inverter Drive, 4 kW, 3 Phase, SINAMICS G115D Series 480V 20.4 A
- Siemens Inverter Drive, 7.5 kW, 3 Phase, SINAMICS G115D Series 480V 38 A
- Siemens Inverter Drive, 370 W, 3 Phase, SINAMICS G115D Series 480V 2.6 A
- Siemens Inverter Drive, 550 W, 3 Phase, SINAMICS G115D Series 480V 2.6 A
- Siemens Inverter Drive, 750 W, 3 Phase, SINAMICS G115D Series 480V 2.6 A
- Siemens Inverter Drive, 3 kW, 1, 3 Phase, SINAMICS G115D Series 480V 15.4 A