Siemens Inverter Drive, 18.5 kW, 3 Phase, SINAMICS V20 Series 400V 7.5 A
- RS 제품 번호:
- 225-5463
- Distrelec 제품 번호:
- 301-24-791
- 제조사 부품 번호:
- 6SL3210-5BE31-8UV0
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩4,665,400.00
- 2026년 12월 11일 부터 배송 준비 완료
수량 | 한팩당 |
|---|---|
| 1 + | ₩4,665,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 225-5463
- Distrelec 제품 번호:
- 301-24-791
- 제조사 부품 번호:
- 6SL3210-5BE31-8UV0
- 제조업체:
- Siemens
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Inverter Drive | |
| Power Rating | 18.5kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 7.5A | |
| Series | SINAMICS V20 | |
| Mount Type | Panel | |
| Overall Length | 196mm | |
| IP Rating | IP20 | |
| Output Frequency | 550Hz | |
| Minimum Supply Voltage | 400V | |
| Maximum Supply Voltage | 400V | |
| Drive Type | Vector Control | |
| Minimum Operating Temperature | -5°C | |
| Compatible Motor Type | AC Motor | |
| Maximum Operating Temperature | 40°C | |
| Overall Width | 73mm | |
| Standards/Approvals | UL, CE, C-Tick (RCM), cUL, EMC 2004/108/EC, Low Voltage Directive 2006/95/EC | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Overall Depth | 165mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Inverter Drive | ||
Power Rating 18.5kW | ||
Number of Phases 3 | ||
Maximum Output Current 7.5A | ||
Series SINAMICS V20 | ||
Mount Type Panel | ||
Overall Length 196mm | ||
IP Rating IP20 | ||
Output Frequency 550Hz | ||
Minimum Supply Voltage 400V | ||
Maximum Supply Voltage 400V | ||
Drive Type Vector Control | ||
Minimum Operating Temperature -5°C | ||
Compatible Motor Type AC Motor | ||
Maximum Operating Temperature 40°C | ||
Overall Width 73mm | ||
Standards/Approvals UL, CE, C-Tick (RCM), cUL, EMC 2004/108/EC, Low Voltage Directive 2006/95/EC | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
Overall Depth 165mm | ||
- COO (Country of Origin):
- CN
Siemens SINAMICS V20 Series Inverter Drive, 18.5kW Power Rating, 38A Current - 6SL3210-5BE31-8UV0
Features & Benefits
Applications
What are the installation requirements for this device?
How does this product contribute to energy efficiency?
What overload capabilities does it feature?
Can different communication protocols be integrated with this drive?
관련된 링크들
- Siemens Inverter Drive, 15 kW, 3 Phase, SINAMICS V20 Series 400V ac 31 A
- Siemens Inverter Drive, 11 kW, 3 Phase, SINAMICS V20 Series 400V ac 25 A
- Siemens Inverter Drive, 7.5 kW, 3 Phase, SINAMICS V20 Series 480V 16.5 A
- Siemens Inverter Drive, 5.5 kW, 3 Phase, SINAMICS V20 Series 400V ac 12.5 A
- Siemens Inverter Drive, 22 kW, 3 Phase, SINAMICS V20 Series 480V ac 7.5 A
- Siemens Inverter Drive, 1.5 kW, 3 Phase, SINAMICS V20 Series 400V ac 4.1 A
- Siemens Inverter Drive, 2.2 kW, 3 Phase, SINAMICS V20 Series 400V ac 5.6 A
- Siemens Inverter Drive, 4 kW, 3 Phase, SINAMICS V20 Series 400V ac 8.8 A