RS Better World
Siemens Inverter Drive, 55 kW, 3 Phase, SINAMICS G120C Series 400V 76 A
- RS 제품 번호:
- 225-5451
- Distrelec 제품 번호:
- 301-24-779
- 제조사 부품 번호:
- 6SL3210-1KE31-1UF1
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩12,106,160.00
제조사가 재고 비축중
- 2026년 12월 17일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩12,106,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 225-5451
- Distrelec 제품 번호:
- 301-24-779
- 제조사 부품 번호:
- 6SL3210-1KE31-1UF1
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Power Rating | 55kW | |
| Product Type | Inverter Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 76A | |
| Series | SINAMICS G120C | |
| Mount Type | Panel | |
| Overall Length | 472mm | |
| IP Rating | IP20 | |
| Output Frequency | 550Hz | |
| Minimum Supply Voltage | 400V | |
| Maximum Supply Voltage | 400V | |
| Minimum Operating Temperature | -20°C | |
| Drive Type | Vector Control | |
| Compatible Motor Type | AC Motor | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE, C-Tick (RCM), cUL, UL | |
| Overall Width | 200mm | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Overall Depth | 237mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Power Rating 55kW | ||
Product Type Inverter Drive | ||
Number of Phases 3 | ||
Maximum Output Current 76A | ||
Series SINAMICS G120C | ||
Mount Type Panel | ||
Overall Length 472mm | ||
IP Rating IP20 | ||
Output Frequency 550Hz | ||
Minimum Supply Voltage 400V | ||
Maximum Supply Voltage 400V | ||
Minimum Operating Temperature -20°C | ||
Drive Type Vector Control | ||
Compatible Motor Type AC Motor | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE, C-Tick (RCM), cUL, UL | ||
Overall Width 200mm | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
Overall Depth 237mm | ||
- COO (Country of Origin):
- DE
The Siemens SINAMICS G120C converter offer a well-balanced combination of features to address a wide range of applications. The inverter drives are compact, rugged devices that are easy to operate and can be optionally equipped with a basic or advanced operator panel.
Rated power 55 KW
Fieldbus Profinet
관련된 링크들
- Siemens Inverter Drive, 90 kW, 3 Phase, SINAMICS G120C Series 400V 76 A
- Siemens Inverter Drive, 55 kW, 3 Phase, SINAMICS G120C Series 480V ac 76 A
- Siemens Inverter Drive, 132 kW, 3 Phase, SINAMICS G120C Series 400V 76 A
- Siemens Inverter Drive, 45 kW, 3 Phase, SINAMICS G120C Series 400V 76 A
- Siemens Inverter Drive, 75 kW, 3 Phase, SINAMICS G120C Series 480V ac 76 A
- Siemens Inverter Drive, 22 kW, 3 Phase, SINAMICS G120C Series 480V ac 76 A
- Siemens Inverter Drive, 45 kW, 3 Phase, SINAMICS G120C Series 480V ac 76 A
- Siemens Inverter Drive, 37 kW, 3 Phase, SINAMICS G120C Series 480V ac 76 A