RS Better World

Omron Inverter Drive, 200 kW, 3 Phase, SX Series 400V ac 252 A

Subtotal (1 unit)*

₩48,651,240.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩48,651,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
215-7656
제조사 부품 번호:
SX-A4200-E3FA4
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Power Rating

200kW

Product Type

Inverter Drive

Number of Phases

3

Maximum Output Current

252A

Series

SX

Mount Type

Panel

IP Rating

IP20

Overall Length

1.18m

Output Frequency

400Hz

Minimum Supply Voltage

400V ac

Maximum Supply Voltage

400V ac

Minimum Operating Temperature

0°C

Compatible Motor Type

AC Motor

Drive Type

Vector Control

Maximum Operating Temperature

45°C

Overall Width

500mm

Standards/Approvals

EAC, CNL, EN 60204-1, EN (IEC) 61800-3:2004, IEC 60721-3-3, Low Voltage Directive, ULC508C, USL, WEEE Directive, EMC Directive

Better World Product

Yes

Better World Claim

Saves Energy

Overall Depth

450mm

The Omron SX inverter has IM & PM motor control. It has built-in Filter according to C3 Class and built-in fuses. It has safety EN62061 standards STO SIL2 with load curve control and Half controlling Bridge technology.

IP20 degree of protection

Maximum output frequency 400Hz

관련된 링크들