Omron Inverter Drive, 7.5 kW, 3 Phase, SX-A Series 690V ac 16 A

현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
RS 제품 번호:
214-7485
제조사 부품 번호:
SX-A67P5-EFA4
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Product Type

Inverter Drive

Power Rating

7.5kW

Number of Phases

3

Maximum Output Current

16A

Series

SX-A

Mount Type

Panel

Overall Length

1.18m

IP Rating

IP20

Output Frequency

400Hz

Minimum Supply Voltage

690V ac

Maximum Supply Voltage

690V ac

Compatible Motor Type

AC Motor

Drive Type

Vector Control

Minimum Operating Temperature

0°C

Maximum Operating Temperature

45°C

Standards/Approvals

WEEE Directive, USL, ULC508C, Low Voltage Directive, IEC 60721-3-3, EN (IEC) 61800-3:2004, EN 60204-1, EMC Directive, EAC, CNL

Overall Width

500mm

Overall Depth

450mm

The Omron SX inverted has IP20 degree of protection. It has 7.5 kW capacity.it has 690 V input voltage. It has 400 Hz maximum output frequency. It has 12-pulse rectifier option.

It has load curve control

It has Pre-maintenance alarms

It has 12-pulse rectifier option

관련된 링크들