RS Better World
ABB Inverter Drive, 15 kW, 3 Phase, ACS480 Series 480V 32 A
- RS 제품 번호:
- 180-9673
- 제조사 부품 번호:
- ACS480-04-033A-4+J424+OL540
- 제조업체:
- ABB
Subtotal (1 unit)*
₩3,856,960.00
일시적 품절
- 2026년 11월 16일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,856,960.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 180-9673
- 제조사 부품 번호:
- ACS480-04-033A-4+J424+OL540
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Power Rating | 15kW | |
| Product Type | Inverter Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 32A | |
| Series | ACS480 | |
| Mount Type | Wall Mount | |
| IP Rating | IP20 | |
| Overall Length | 260mm | |
| Minimum Supply Voltage | 380V | |
| Output Frequency | 500Hz | |
| Maximum Supply Voltage | 480V | |
| Drive Type | AC | |
| Compatible Motor Type | AC Motor | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 213mm | |
| Standards/Approvals | IEC | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Overall Depth | 240mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Power Rating 15kW | ||
Product Type Inverter Drive | ||
Number of Phases 3 | ||
Maximum Output Current 32A | ||
Series ACS480 | ||
Mount Type Wall Mount | ||
IP Rating IP20 | ||
Overall Length 260mm | ||
Minimum Supply Voltage 380V | ||
Output Frequency 500Hz | ||
Maximum Supply Voltage 480V | ||
Drive Type AC | ||
Compatible Motor Type AC Motor | ||
Maximum Operating Temperature 50°C | ||
Overall Width 213mm | ||
Standards/Approvals IEC | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Overall Depth 240mm | ||
- COO (Country of Origin):
- CN
Some applications need only the essentials from their drives: simplicity and efficiency in a small package, delivered as effortlessly as possible. The ACS480 general purpose drive is exactly that: it brings all the essentials effortlessly together for you to run your conveyors, compressors, fans, pumps, and many other basic applications. The ACS480 low voltage AC drive is part of ABBs all-compatible drives portfolio and features a wide range of useful built-in features in a compact design. This gives users high dependability and simplified operation for numerous applications in various industries, including food & beverage, logistics & warehousing, and water & wastewater.
0.75 to 22 kW, 380 to 480 V
Cabinet-optimized
Simple to select, install, and use
Compact design with all essential features built-in
Built-in functionality for controlling many basic applications
Energy efficiency features for optimal energy use
Connectivity to most common automation networks
Member of ABBs all-compatible drives portfolio
Wide availability and support
관련된 링크들
- ABB Inverter Drive, 11 kW, 3 Phase, ACS480 Series 480V 25 A
- ABB Inverter Drive, 22 kW, 3 Phase, ACS480 Series 480V 50 A
- ABB Inverter Drive, 22 kW, 3 Phase, ACS480 Series 480V 45 A
- ABB Inverter Drive, 1.5 kW, 3 Phase, ACS480 Series 480V 4 A
- ABB Inverter Drive, 7.5 kW, 3 Phase, ACS480 Series 480V 17 A
- ABB Inverter Drive, 18.5 kW, 3 Phase, ACS480 Series 480V 38 A
- ABB Inverter Drive, 3 kW, 3 Phase, ACS480 Series 480V 7.2 A
- ABB Inverter Drive, 4 kW, 3 Phase, ACS480 Series 480V 9.4 A