ABB Inverter Drive, 7.5 kW, 3 Phase, ACS480 Series 480V 17 A
- RS 제품 번호:
- 180-9656
- 제조사 부품 번호:
- ACS480-04-018A-4
- 제조업체:
- ABB
Subtotal (1 unit)*
₩2,551,040.00
재고있음
- 추가로 2026년 9월 28일 부터 1 개 단위 배송
- 추가로 2026년 10월 02일 부터 2 개 단위 배송
- 추가로 2026년 10월 09일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,551,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 180-9656
- 제조사 부품 번호:
- ACS480-04-018A-4
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Product Type | Inverter Drive | |
| Power Rating | 7.5kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 17A | |
| Series | ACS480 | |
| Mount Type | Wall | |
| IP Rating | IP20 | |
| Overall Length | 208mm | |
| Minimum Supply Voltage | 380V | |
| Output Frequency | 500Hz | |
| Maximum Supply Voltage | 480V | |
| Minimum Operating Temperature | 0°C | |
| Drive Type | AC | |
| Compatible Motor Type | AC Motor | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 172mm | |
| Standards/Approvals | IEC | |
| Overall Depth | 220mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Product Type Inverter Drive | ||
Power Rating 7.5kW | ||
Number of Phases 3 | ||
Maximum Output Current 17A | ||
Series ACS480 | ||
Mount Type Wall | ||
IP Rating IP20 | ||
Overall Length 208mm | ||
Minimum Supply Voltage 380V | ||
Output Frequency 500Hz | ||
Maximum Supply Voltage 480V | ||
Minimum Operating Temperature 0°C | ||
Drive Type AC | ||
Compatible Motor Type AC Motor | ||
Maximum Operating Temperature 50°C | ||
Overall Width 172mm | ||
Standards/Approvals IEC | ||
Overall Depth 220mm | ||
- COO (Country of Origin):
- CN
ABB ACS480 Series Inverter Drive, IP20, 7.5kW - ACS480-04-018A-4
This ABB ACS480 Series Inverter Drive with a 7.5kW power rating is designed for use in automation, electronics, electrical, and mechanical industries. It offers advanced features to meet the demanding requirements of various applications. The drive is efficient, compact, and highly reliable.
Features & Benefits
• Wall-mount design for easy installation and space-saving
• Suitable for AC Drive applications in Pumps and Fans
• ModBus Field Bus Communication for seamless integration with control systems
• IP20 rating ensures protection against dust and moisture
• Wide supply voltage range of 380-480V for versatile applications
• High power rating of 7.5kW for robust performance
• Current rating of 16.2A for efficient operation
• Output frequency ranging from 48-63 Hz for flexible motor control
• Compact ACS480 Series drive for optimised performance
Applications
• Ideal for use in pump and fan systems requiring precise speed and torque control
• Suitable for automation applications where reliable motor control is essential
• Perfect for integration into industrial setups to enhance efficiency and productivity
Can it provide precise control over the speed and torque of pump and fan systems?
Yes, the ABB inverter drive offers accurate speed and torque control for pump and fan applications.
Will it seamlessly communicate with other control systems using Modbus Field bus Communication?
The drive is equipped with Modbus Field bus Communication for easy integration with various control systems.
Is it suitable for industrial automation applications that demand reliable motor control?
Yes, the drive is designed to meet the stringent requirements of industrial automation for optimal performance.
Can it effectively handle a wide range of supply voltages from 380V to 480V?
The drive is capable of operating efficiently within a wide supply voltage range, making it versatile for different applications.
Is the ABB ACS480 series known for its compact and reliable design?
Yes, the ACS480 series drive is known for its compact size, high reliability, and efficient performance in various industrial settings.
관련된 링크들
- ABB Inverter Drive, 7.5 kW, 3 Phase, ACS480 Series 480V 17 A
- ABB Inverter Drive, 1.5 kW, 3 Phase, ACS480 Series 480V 4 A
- ABB Inverter Drive, 22 kW, 3 Phase, ACS480 Series 480V 50 A
- ABB Inverter Drive, 11 kW, 3 Phase, ACS480 Series 480V 25 A
- ABB Inverter Drive, 15 kW, 3 Phase, ACS480 Series 480V 32 A
- ABB Inverter Drive, 22 kW, 3 Phase, ACS480 Series 480V 45 A
- ABB Inverter Drive, 18.5 kW, 3 Phase, ACS480 Series 480V 38 A
- ABB Inverter Drive, 4 kW, 3 Phase, ACS480 Series 480V 9.4 A