RS Better World

Siemens Inverter Drive, 750 W, 3 Phase, SINAMICS G120C Series 400V ac 4.1 A

Subtotal (1 unit)*

₩1,298,200.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,298,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
136-8031
Distrelec 제품 번호:
301-24-745
제조사 부품 번호:
6SL3210-1KE13-2AP2
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Inverter Drive

Power Rating

750W

Number of Phases

3

Maximum Output Current

4.1A

Series

SINAMICS G120C

Mount Type

Wall

Overall Length

73mm

IP Rating

IP20

Minimum Supply Voltage

400V ac

Maximum Supply Voltage

400V ac

Minimum Operating Temperature

-10°C

Compatible Motor Type

Asynchronous Motor

Drive Type

Vector Control

Maximum Operating Temperature

40°C

Standards/Approvals

CE, C-Tick (RCM), cUL, EMC Directive 2004/108/EC, Low Voltage Directive 2006/95/EC, UL

Overall Width

155mm

Better World Claim

Saves Energy

Better World Product

Yes

Overall Depth

173mm

COO (Country of Origin):
GB

SINAMICS G120C - Compact Inverters & Accessories


SINAMICS G120C compact inverters offer a well-balanced combination of features to address a wide range of applications.

The inverter drives are compact, rugged devices that are easy to operate and can be optionally equipped with a basic or advanced operator panel.

Features & Benefits


G120C with a compact design

Side-by-side design

High power density, low envelope dimensions

Simple installation, Low space requirement

Use in small control cabinets, close to the machine

Optimized parameter set

Optimized commissioning

BOP-2 or IOP operator panels can be used

Integrated USB connection

Simple and fast software parameter assignment

Simple to use during commissioning and in operation

High degree of service friendliness, simple maintenance

Plug-in terminals

Cloning function using BOP-2 or SD card

Operating hours counter for "drive on" and "motor on"

Fast mechanical installation

Intuitive standard commissioning

Energy-efficient, sensorless vector control

Automatic flux reduction with V/f ECO

Integrated energy saving computer

Safety Integrated (STO)

Integrated communication interfaces

Coated modules

Operation up to an ambient temperature of 60° (please see derating data)

Siemens Sinamics G120C Range


관련된 링크들