Siemens Inverter Drive, 370 W, 3 Phase, SINAMICS G120C Series 400V ac 2.3 A
- RS 제품 번호:
- 136-8025
- Distrelec 제품 번호:
- 301-24-731
- 제조사 부품 번호:
- 6SL3210-1KE11-8AB2
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩1,073,560.00
- 3 개 단위 배송 준비 완료
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,073,560.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 136-8025
- Distrelec 제품 번호:
- 301-24-731
- 제조사 부품 번호:
- 6SL3210-1KE11-8AB2
- 제조업체:
- Siemens
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Power Rating | 370W | |
| Product Type | Inverter Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 2.3A | |
| Series | SINAMICS G120C | |
| Mount Type | Wall | |
| Overall Length | 73mm | |
| IP Rating | IP20 | |
| Minimum Supply Voltage | 400V ac | |
| Maximum Supply Voltage | 400V ac | |
| Minimum Operating Temperature | -10°C | |
| Compatible Motor Type | Asynchronous Motor | |
| Drive Type | Vector Control | |
| Maximum Operating Temperature | 40°C | |
| Overall Width | 155mm | |
| Standards/Approvals | CE, C-Tick (RCM), cUL, EMC Directive 2004/108/EC, Low Voltage Directive 2006/95/EC, UL | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Overall Depth | 173mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Power Rating 370W | ||
Product Type Inverter Drive | ||
Number of Phases 3 | ||
Maximum Output Current 2.3A | ||
Series SINAMICS G120C | ||
Mount Type Wall | ||
Overall Length 73mm | ||
IP Rating IP20 | ||
Minimum Supply Voltage 400V ac | ||
Maximum Supply Voltage 400V ac | ||
Minimum Operating Temperature -10°C | ||
Compatible Motor Type Asynchronous Motor | ||
Drive Type Vector Control | ||
Maximum Operating Temperature 40°C | ||
Overall Width 155mm | ||
Standards/Approvals CE, C-Tick (RCM), cUL, EMC Directive 2004/108/EC, Low Voltage Directive 2006/95/EC, UL | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Overall Depth 173mm | ||
- COO (Country of Origin):
- GB
SINAMICS G120C - Compact Inverters & Accessories
Features & Benefits
Siemens Sinamics G120C Range
관련된 링크들
- Siemens Inverter Drive, 370 W, 3 Phase, SINAMICS G120C Series 400V ac 2.3 A
- Siemens Inverter Drive, 15 kW, 3 Phase, SINAMICS G120C Series 400V ac 31 A
- Siemens Inverter Drive, 11 kW, 3 Phase, SINAMICS G120C Series 400V ac 33 A
- Siemens Inverter Drive, 3 kW, 3 Phase, SINAMICS G120C Series 400V ac 11.2 A
- Siemens Inverter Drive, 7.5 kW, 3 Phase, SINAMICS G120C Series 400V ac 25 A
- Siemens Inverter Drive, 18.5 kW, 3 Phase, SINAMICS G120C Series 400V ac 37 A
- Siemens Inverter Drive, 4 kW, 3 Phase, SINAMICS G120C Series 400V ac 14.6 A
- Siemens Inverter Drive, 550 W, 3 Phase, SINAMICS G120C Series 400V ac 2.9 A