RS Better World
Danfoss Inverter Drive, 1.1 kW, 3 Phase, FC280 Series 400V ac 2.6 A
- RS 제품 번호:
- 125-0776
- 제조사 부품 번호:
- 134U7715
- 제조업체:
- Danfoss
Subtotal (1 unit)*
₩1,774,906.00
일시적 품절
- 2027년 2월 12일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,774,906.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 125-0776
- 제조사 부품 번호:
- 134U7715
- 제조업체:
- Danfoss
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Danfoss | |
| Product Type | Inverter Drive | |
| Power Rating | 1.1kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 2.6A | |
| Series | FC280 | |
| Mount Type | Panel | |
| Overall Length | 75mm | |
| IP Rating | IP20 | |
| Output Frequency | 500Hz | |
| Minimum Supply Voltage | 400V ac | |
| Maximum Supply Voltage | 400V ac | |
| Compatible Motor Type | Induction Motor | |
| Drive Type | Variable Frequency | |
| Maximum Operating Temperature | +55°C | |
| Overall Width | 168mm | |
| Standards/Approvals | CE, cUL Listed, EMC Compliant, RCM (C-Tick), TUV, UL Listed | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Overall Depth | 210mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Danfoss | ||
Product Type Inverter Drive | ||
Power Rating 1.1kW | ||
Number of Phases 3 | ||
Maximum Output Current 2.6A | ||
Series FC280 | ||
Mount Type Panel | ||
Overall Length 75mm | ||
IP Rating IP20 | ||
Output Frequency 500Hz | ||
Minimum Supply Voltage 400V ac | ||
Maximum Supply Voltage 400V ac | ||
Compatible Motor Type Induction Motor | ||
Drive Type Variable Frequency | ||
Maximum Operating Temperature +55°C | ||
Overall Width 168mm | ||
Standards/Approvals CE, cUL Listed, EMC Compliant, RCM (C-Tick), TUV, UL Listed | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
Overall Depth 210mm | ||
- COO (Country of Origin):
- DK
Inverter VLT FC280
The VLT Midi drive FC280 provides a wide range of features that are designed to make installing, using and maintaining the AC drive as simple and easy as possible. The midi inverter drive is an ideal choice in various applications for its strong control performance, functional safety and flexible fieldbus communication.
The drives are prepared for compatibility with the VLT 2800 for a fast, efficient retrofit.
Features and Benefits
• Compact design for easy and fast installation and set-up
• Delivered without Control panel
• Control panel with LCD available in two versions:
• Savings on cost and space
• Flexibility to suit any task
• Pluggable connectors, integrated DC choke, RFI filter and dual-channel STO functional safety
• Integrated PID controller
• Easy PC connection via integrated USB port
• Fieldbus communication options, depending on model:
- Profibus
- Profinet with dual port
- Ethernet/IP with dual port
- CANopen
- Modbus RTU and FC Protocol are integrated as standard
• Programmable digital and analogue inputs and outputs
Danfoss VLT FC280 Range
Note
No control panel is included, to be purchased separately
관련된 링크들
- Danfoss Inverter Drive, 4 kW, 3 Phase, FC280 Series 480V 8.3 A
- Danfoss Inverter Drive, 3 kW, 3 Phase, FC280 Series 480V 4.3 A
- Danfoss Inverter Drive, 11 kW, 3 Phase, FC280 Series 480V 34.5 A
- Danfoss Inverter Drive, 5.5 kW, 3 Phase, FC280 Series 480V 11.2 A
- Danfoss Inverter Drive, 1.1 kW, 3 Phase, FC280 Series 480V 2.6 A
- Danfoss Inverter Drive, 2.2 kW, 3 Phase, FC280 Series 480V 4.7 A
- Danfoss Inverter Drive, 7.5 kW, 3 Phase, FC280 Series 480V 15.1 A
- Danfoss Inverter Drive, 1.5 kW, 3 Phase, FC280 Series 480V 3.5 A