Schneider Electric Variable Speed Drive, 90 kW, 3 Phase, Altivar Process ATV600 Series 480V 173 A
- RS 제품 번호:
- 897-384
- 제조사 부품 번호:
- ATV630D90N4R
- 제조업체:
- Schneider Electric
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩29,512,826.00
- 2026년 11월 16일 부터 배송
수량 | 한팩당 |
|---|---|
| 1 + | ₩29,512,826.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 897-384
- 제조사 부품 번호:
- ATV630D90N4R
- 제조업체:
- Schneider Electric
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Variable Speed Drive | |
| Power Rating | 90kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 173A | |
| Series | Altivar Process ATV600 | |
| Mount Type | Wall Mount | |
| IP Rating | IP21 | |
| Overall Length | 922mm | |
| Output Frequency | 500kHz | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 480V | |
| Drive Type | Variable Speed | |
| Minimum Operating Temperature | -15°C | |
| Compatible Motor Type | Asynchronous Motor, Synchronous Motor | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 508C | |
| Overall Width | 290mm | |
| Product Condition | Refurbished | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Overall Depth | 323mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Variable Speed Drive | ||
Power Rating 90kW | ||
Number of Phases 3 | ||
Maximum Output Current 173A | ||
Series Altivar Process ATV600 | ||
Mount Type Wall Mount | ||
IP Rating IP21 | ||
Overall Length 922mm | ||
Output Frequency 500kHz | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 480V | ||
Drive Type Variable Speed | ||
Minimum Operating Temperature -15°C | ||
Compatible Motor Type Asynchronous Motor, Synchronous Motor | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 508C | ||
Overall Width 290mm | ||
Product Condition Refurbished | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Overall Depth 323mm | ||
제외
- COO (Country of Origin):
- IN
관련된 링크들
- Schneider Electric Variable Speed Drive, 90 kW, 3 Phase, Altivar Process ATV600 Series 480V 173 A
- Schneider Electric Variable Speed Drive, 90 kW, 3 Phase, Altivar Process ATV900 Series 480V 173 A
- Schneider Electric Variable Speed Drive, 110 kW, 3 Phase, Altivar Process ATV900 Series 480V 173 A
- Schneider Electric Variable Speed Drive, 90 kW, 3 Phase, ATV Series 480V 173 A
- Schneider Electric Variable Speed Drive, 45 kW, 3 Phase, Altivar Process ATV600 Series 480V 88 A
- Schneider Electric Variable Speed Drive, 55 kW, 3 Phase, Altivar Process ATV600 Series 480V 106 A
- Schneider Electric Variable Speed Drive, 75 kW, 3 Phase, Altivar Process ATV600 Series 480V 145 A
- Schneider Electric Variable Speed Drive, 130 kW, 3 Phase, Altivar Process ATV600 Series 480V 250 A
