RS Better World

Schneider Electric Variable Speed Drive, 22 kW, 3 Phase, Altivar Process ATV900 Series 480V 46.3 A

N

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩12,297,140.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 16일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩12,297,140.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
897-351
제조사 부품 번호:
ATV930D22N4R
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Power Rating

22kW

Product Type

Variable Speed Drive

Number of Phases

3

Maximum Output Current

46.3A

Series

Altivar Process ATV900

Mount Type

Wall Mount

IP Rating

IP21

Overall Length

545.9mm

Output Frequency

599kHz

Minimum Supply Voltage

400V

Maximum Supply Voltage

480V

Compatible Motor Type

Asynchronous Motor, Synchronous Motor

Minimum Operating Temperature

-15°C

Drive Type

Variable Speed

Maximum Operating Temperature

60°C

Overall Width

211mm

Standards/Approvals

UL 508C

Better World Claim

Saves Energy

Better World Product

Yes

Product Condition

Refurbished

Overall Depth

235mm

제외

COO (Country of Origin):
CN
The Schneider Electric Variable Speed Drive provides Advanced control for synchronous and asynchronous motors, tailored for industrial applications. Designed for reliability and efficiency, it enhances process performance across a range of settings.

Operates with a continuous output current of 46.3 A at 4 kHz for normal duty

Integrated EMC filter with UL type 1 and IP21 degree of protection for added reliability

Supports multiple communication protocols including Modbus, EtherNet/IP, and Profibus DP

Adjustable switching frequency from 2 to 16 kHz, accommodating various performance needs

관련된 링크들