Siemens AC Motor Drive, 3 kW, 3 Phase, SINAMICS G115D Series 480V 15.4 A
- RS 제품 번호:
- 768-893
- 제조사 부품 번호:
- 6SL3521-0XB43-0AF0
- 제조업체:
- Siemens
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩3,570,126.00
제조사가 재고 비축중
- 2027년 1월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,570,126.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 768-893
- 제조사 부품 번호:
- 6SL3521-0XB43-0AF0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Power Rating | 3kW | |
| Product Type | AC Motor Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 15.4A | |
| Series | SINAMICS G115D | |
| Mount Type | Wall Mount | |
| Overall Length | 180mm | |
| IP Rating | IP65, IP66 | |
| Output Frequency | 550Hz | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 480V | |
| Drive Type | AC | |
| Compatible Motor Type | 3 Phase AC Motors | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 55°C | |
| Overall Width | 425mm | |
| Standards/Approvals | UL | |
| Overall Depth | 134mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Power Rating 3kW | ||
Product Type AC Motor Drive | ||
Number of Phases 3 | ||
Maximum Output Current 15.4A | ||
Series SINAMICS G115D | ||
Mount Type Wall Mount | ||
Overall Length 180mm | ||
IP Rating IP65, IP66 | ||
Output Frequency 550Hz | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 480V | ||
Drive Type AC | ||
Compatible Motor Type 3 Phase AC Motors | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 55°C | ||
Overall Width 425mm | ||
Standards/Approvals UL | ||
Overall Depth 134mm | ||
- COO (Country of Origin):
- GB
The Siemens SINAMICS G115D frequency converter delivers reliable motor control for industrial automation. Designed for wall‑mounted installation, it ensures efficient performance, seamless integration with SIMATIC systems, and robust operation across demanding environments.
IP65/IP66 protection class
UL Type 4X compliance
Three‑phase operation
Voltage range of 380 to 480 V
Integrated PROFINET PN
관련된 링크들
- Siemens AC Motor Drive, 3 kW, 3 Phase, SINAMICS G115D Series 480V 15.4 A
- Siemens AC Motor Drive, 1.5 kW, 3 Phase, SINAMICS G115D Series 480V 8.2 A
- Siemens AC Motor Drive, 1.1 kW, 3 Phase, SINAMICS G115D Series 480V 6.2 A
- Siemens AC Motor Drive, 5.5 kW, 3 Phase, SINAMICS G115D Series 480V 26.4 A
- Siemens Inverter Drive, 3 kW, 3 Phase, SINAMICS G115D Series 480V 15.4 A
- Siemens AC Motor Drive, 4 kW, 3 Phase, SINAMICS G115D Series 480V 20.4 A
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
