RS PRO 15-Contact Male Interface Module, D-Sub Connector, DIN Rail, 1.5A

대량 구매 할인 받기

5개 더 담고 ₩96,700.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩109,240.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 28 개 단위 배송
  • 추가로 2026년 11월 16일 부터 18 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩109,240.00-
5 +₩89,900.00₩96,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
665-9709
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Interface Module

Gender

Male

Wire Size

14AWG, 22AWG

Current

1.5A

Number of Contacts

15

Orientation

Straight

Connector Type

D-Sub

Mount Type

DIN Rail

Test Proof Voltage

600V

Voltage

125V ac, 125V ac

Minimum Operating Temperature

-20°C

Cable CSA

0.2mm², 2.5mm²

Maximum Operating Temperature

50°C

Standards/Approvals

No

Depth

47mm

Width

61mm

Length

51mm

RS PRO 15 Pole D-Sub Connector, Male Interface Module, DIN Rail Mounting


Need a reliable D-sub connector for use with your wired connections? Choose this RS PRO 15-pole D-sub connector. It guarantees reliable electrical transmission as it can be connected to secure screw-clamp terminals to hold your conductors firmly in place.

The connector provides an efficient alternative to the pure individual wire approach for establishing connections. It's fast and easy to mount as it's compatible with a DIN TS35 rail.

You can use this unit in your computer systems with conductors stripped to a 6 mm to 7 mm length. It's guaranteed to operate reliably and effectively as it conforms to the German Institute of Standardisation's DIN41652 standards.

Features and Benefits


  • Cable cross-sectional area (CSA) of 0.2 to 2.5 mm²

  • D-sub connector

  • Current rating of 1.5 A

  • Dimensions of 51 (length) x 61 (width) x 47 mm (depth)

  • Male gender

  • Maximum operating temperature of +50°C

  • Minimum operating temperature of -20°C

  • Suitable for mounting on DIN rails

  • 15 contacts

  • Test-proof voltage of 0.6 kV

  • Voltage rating of 125 V AC/DC

  • Wire size of 22 to 14 American Wire Gauge (AWG)

  • D Subminiature


    Interconnect D-Subminiature into screw-clamp terminals

    D-sub according to MIL-C-24308 / DIN41652

    Compact 47 mm profile

    Rail mount on DIN-rail TS35

    1.5A current rating per pin

    Stripping length, screw/tension spring 6-7mm

    Alternative to pure individual wire approach

    관련된 링크들