Finder Interface Module, DIN Rail

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩400,060.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩400,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
305-0761
제조사 부품 번호:
M15190240803
제조업체:
Finder
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Finder

Product Type

Interface Module

Mount Type

DIN Rail

Standards/Approvals

No

COO (Country of Origin):
IT

Finder Interface Module, 127mm Length, 85mm Depth - M15190240803


This interface module is designed for seamless integration in industrial automation environments. Ideal for DIN rail mounting, it measures 127 x 85 x 64 mm, making it compact yet versatile for various applications. This product enhances electrical interface solutions, addressing a broad range of needs in the electrical and mechanical sectors.

Features & Benefits


• Enables efficient communication between various industrial components

• Compact dimensions allow for space-saving in control panels

• Facilitates reliable electrical connections for automation systems

• Supports effective operation in demanding environments

Applications


• Utilised for connecting sensors and actuators in industrial settings

• Applied in control systems requiring robust signalling solutions

• Used with PLCs for enhanced automation processes

• Effective in environments needing modular interface devices

• Ideal for integrating multiple electrical components on a DIN rail

What mounting options are available for this product?


The product is specifically designed for DIN rail mounting, ensuring straightforward installation in control cabinets.

How does this module enhance automation systems?


It facilitates communication between multiple industrial devices, optimising performance and efficiency in automation applications.

What size is this interface module?


It has compact dimensions of 127 x 85 x 64 mm, designed to fit comfortably in standard control panel configurations.

관련된 링크들