RS Better World

Siemens SIRIUS ACT 3SU1 Series 6-Contact Interface Module, Screw Connector, Plate, 100mA

Subtotal (1 unit)*

₩959,900.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 24일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩959,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
193-2735
제조사 부품 번호:
3SU1400-1LL10-1BA1
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Interface Module

Wire Size

30AWG

Current

100mA

Number of Contacts

6

Connector Type

Screw

Mount Type

Plate

Test Proof Voltage

30V

Voltage

24V

Minimum Operating Temperature

-25°C

Cable CSA

12AWG, 30AWG

Maximum Operating Temperature

70°C

Standards/Approvals

UL, SIL3, CAT4, SILCL3, CE

Width

40mm

Depth

80.1mm

Better World Claim

Extended Product Life, Low Carbon Manufacture

Better World Product

Yes

Length

72.1mm

Series

SIRIUS ACT 3SU1

COO (Country of Origin):
CZ
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in four modern design lines of rugged genuine metal and high-grade plastic.

An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.

Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.

As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.

The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.

SIRIUS ACT with PROFINET: Fail-safe interface module with 4 DI, 1 DQ (24 V DC), 1 AI (12-bit A/D resolution), 24 V DC, screw terminal, front plate mounting, 1 to 20 terminal modules connectable

관련된 링크들