RS PRO 40-Contact Male Interface Module, IDC Connector, DIN Rail, 1A

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
403-336
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Interface Module

Gender

Male

Wire Size

14AWG, 22AWG

Current

1A

Number of Contacts

40

Orientation

Straight

Connector Type

IDC

Mount Type

DIN Rail

Voltage

50V

Minimum Operating Temperature

-20°C

Cable CSA

4mm²

Maximum Operating Temperature

50°C

Width

70mm

Depth

62mm

Standards/Approvals

No

Length

115mm

제외

COO (Country of Origin):
PL

RS PRO, 40 Pole IDC Connector Interface Module, DIN Rail Mount


Use this interface module connector from the RS PRO range to join together electrical control systems and electronic devices. It's designed to perform jobs like distribution functions and signal transmissions. The module can be mounted onto a DIN rail for quick and easy installation. Its simple "plug and play" interface ensures you can easily direct and manipulate your electronic devices.

Thanks to its screw termination method, it provides a secure connection that keeps your devices linked to the module. The component has a polyamide (PA) construction, making it highly robust. This also gives it good thermal resistance, so it's ideal for use in high-temperature applications. The gold-plated contacts provide good electrical conductivity and are also resistant to rust and corrosion, ensuring a sturdy and long-lasting connection.

As this interface module has compact dimensions, it's an ideal choice for use in areas where space is limited. You'll commonly find this type of unit used in factories and manufacturing plants.

Features and Benefits


  • Cable cross-sectional area (CSA) of 4 mm²

  • IDC (Insulation-Displacement Contact) connector type

  • Current rating of 1 A

  • Dimensions of 115 (length) x 70 (width) x 62 mm (depth)

  • Operating temperature range of -20°C to +50°C

  • DIN rail mounting type

  • 40 contacts

  • Voltage rating of 50 V

  • 관련된 링크들