일시적 품절
- RS 제품 번호:
- 279-7401
- 제조사 부품 번호:
- 750-310
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Product Type | Interface Adapter | |
| Connector Type A | D-Sub 9 | |
| Connector Gender A | Female | |
| Standards/Approvals | PRS, IECEX, ABS, KC, EAC, BSH, DNV, IEC 60068-2-42 and IEC 60068-2-43, BV, LR, IEC 60068-2-27, CCCEx, RINA, EN 61000-6-2, UL, KR, IEC 61131-2, IEC 60068-2-6, UKEX, ATEX, EN 61000-6-4 | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Product Type Interface Adapter | ||
Connector Type A D-Sub 9 | ||
Connector Gender A Female | ||
Standards/Approvals PRS, IECEX, ABS, KC, EAC, BSH, DNV, IEC 60068-2-42 and IEC 60068-2-43, BV, LR, IEC 60068-2-27, CCCEx, RINA, EN 61000-6-2, UL, KR, IEC 61131-2, IEC 60068-2-6, UKEX, ATEX, EN 61000-6-4 | ||
The WAGO Fieldbus Coupler connects the WAGO I/O System as a slave to the CC-Link fieldbus. The fieldbus coupler detects all connected I/O modules and creates a local process image. This process image may include a mixed arrangement of analog (word-by-word data transfer) and digital (bit-by-bit data transfer) modules. The process image can be transferred via the CC‐Link fieldbus to the memory of the control system.
DIN 35 rail mount
ROHS compliant
관련된 링크들
- WAGO D-Sub 9 to Male to Interface Adapter
- WAGO D-Sub to Male to D SUB 9 Plug Female Interface Adapter
- WAGO D-Sub 9 to Female to Interface Adapter
- WAGO D-Sub 9-Pin to Female to Interface Adapter
- WAGO D-Sub to Male to Interface Adapter
- WAGO Male to Interface Adapter
- WAGO D-Sub 9 to Male to D SUB 9 Plug Female Interbus Coupler
- WAGO RJ45 to Interface Adapter