MOXA USB Type A to USB Type B D Sub Adapter Interface Converter

Subtotal (1 unit)*

₩486,720.00

Add to Basket
수량 선택 또는 입력
단종되는 중
  • 최종적인 21 개 unit(s)이 배송 준비 됨
수량
한팩당
1 +₩486,720.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
255-2044
Distrelec 제품 번호:
125-73-619
제조사 부품 번호:
UPort 1250
제조업체:
MOXA
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MOXA

Product Type

D Sub Adapter Interface Converter

Connector Type A

USB Type A

Transmission Speed

480Mbps

Connector Type B

USB Type B

Mount Type

DIN Rail

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Width

77mm

Height

26mm

Weight

180g

Depth

111mm

Standards/Approvals

cULus, CE, FCC

COO (Country of Origin):
TW

MOXA D Sub Adapter Interface Converter, 480Mbps Transmission Speed, 111mm Depth - UPort 1250


This D-sub adapter Interface converter provides a Compact means to bridge USB Type A and USB Type B connections for industrial settings. Designed for DIN-rail installation, it enables straightforward integration of USB peripherals into automation and control systems while operating in typical facility temperature ranges.

Features and Benefits:


• Supports USB 2.0 data rates of 480 Mbps for high-speed transfers
• Operates reliably between 0°C and 60°C for varied environments
• Certified to cULus, CE and FCC standards for regulatory acceptance
• Converts USB Type A to Type B connectors for flexible connectivity
• Mounts on DIN rail to simplify panel and cabinet installation
• Weighs 180 g to minimise additional load on mounting structures

Applications


• Suitable for connecting USB peripherals in PLC enclosures
• Ideal for factory-floor data logging and device programming
• Used with industrial PCs requiring USB Type B interfaces
• Can be used for field-device firmware updates via USB
• Suitable for automation racks needing DIN-rail USB adapters

What are the physical mounting characteristics?


It is designed for DIN-rail mounting with a Compact profile that eases integration into control cabinets.

What are the external connector types provided?


The unit provides USB Type A and USB Type B interfaces to link host and device ends.

How large is the unit footprint?


The adapter measures 77mm wide by 111mm deep and stands 26mm high for space planning.

Is the unit suitable for harsh regulatory environments?


It meets cULus, CE and FCC approvals, indicating conformity with common industrial regulatory requirements.

What is the device mass and how might that affect installation?


The adapter weighs 180 g which keeps added mass low for DIN-rail-mounted assemblies.

관련된 링크들