Subtotal (1 unit)*
₩62,880.00
마지막 RS 재고
- 최종적인 11 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 + | ₩62,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 309-440
- 제조사 부품 번호:
- EX-47961
- 제조업체:
- Exsys
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Exsys | |
| Product Type | Interface Adapter | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Exsys | ||
Product Type Interface Adapter | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Exsys DTE to DTE Extender can be used for any PC, workstation or server with an RS232 interface. With it you can connect two computers (DTE to DTE). They are equipped with 9 pin sockets, which can be connected directly to the serial RS-232 interfaces of the PC. They extend the RS-232 signals up to a maximum length of 50 meters. A Cat. 5 or 6 network cable is required for transmission between the transmitter and receiver.
Compatible with all RS 232 protocols
Full duplex Data Communication
Pure Hardware Solution real time Data Transfer
No Software Configuration and dont need power supply
관련된 링크들
- Exsys Female to Male Interface Adapter
- Exsys Male to HDMI Female Female Interface Adapter
- Exsys USB Female to Female to USB Type A Male Interface Adapter
- Exsys DisplayPort to Female to DisplayPort Female Interface Adapter
- Exsys RS232-C D-Sub Female to Female to RS232 Male Male Interface Adapter
- Exsys HDMI Female to Female to HDMI Female Female Interface Adapter
- Exsys Male to Terminal Block Interface Adapter
- Exsys Female to Terminal Block Interface Adapter