RS PRO Safety Tester, 50 V Min, 5 kV Max, 50 GΩ
- RS 제품 번호:
- 288-9859
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩5,907,616.00
일시적 품절
- 2026년 12월 07일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩5,907,616.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-9859
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Electrical Safety Tester | |
| Tester Type | Safety Tester | |
| Maximum Test Voltage | 5kV | |
| Minimum Test Voltage | 50V | |
| Display Type | LCD - Dot Matrix | |
| Test Current | 32A | |
| Power Source | Mains | |
| Insulation Testing Resistance | 50GΩ | |
| Standards/Approvals | No | |
| Weight | 24kg | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Electrical Safety Tester | ||
Tester Type Safety Tester | ||
Maximum Test Voltage 5kV | ||
Minimum Test Voltage 50V | ||
Display Type LCD - Dot Matrix | ||
Test Current 32A | ||
Power Source Mains | ||
Insulation Testing Resistance 50GΩ | ||
Standards/Approvals No | ||
Weight 24kg | ||
- COO (Country of Origin):
- TW
RS PRO AC Withstand Voltage Tester- With 500VA Output Capacity
The RS PRO AC/DC/IR/GB Electrical Safety Tester delivers a powerful and flexible solution for electrical safety testing with an impressive 500VA AC test capacity. The 240 x 64 Ice Blue Dot Matrix LCD offers clear and detailed displays of test results and parameters, ensuring ease of use in various environments. Capable of insulation resistance measurements up to 50GΩ and featuring a sweep function for DUT characteristic analysis, this tester ensures thorough and accurate testing.
Safety and performance are paramount, with features such as a safety interlock function, zero crossing turn-on operation, and high-intensity flash indicators for caution and status. It also includes both manual and auto modes, true RMS current measurement, and controllable ramp-up times for enhanced precision. With high-resolution settings of 1 μA for measuring current and 2 V for setting voltage, along with a PWM amplifier for increased power efficiency, this tester is engineered for reliable and efficient operation.
Features and Benefits
Included Accessories
Applications
관련된 링크들
- RS PRO RSST-2004 Insulation Tester, 50 V Min, 5 kV Max, 50 GΩ CAT I
- RS PRO IIT2010 Insulation Tester, 50 V Min, 1 kV Max, 9.5 GΩ
- Extech MG320 Insulation Tester, 50 V Min, 1 kV Max, 20 GΩ CAT IV
- Fluke 1507 Insulation & Continuity Tester, 50 V Min, 1 kV Max, 10 GΩ CAT IV
- Sefram MW9092 Insulation & Continuity Tester, 50 V Min, 1 kV Max, 20 GΩ CAT IV
- RS PRO IIT1500 Insulation Tester, 50 V Min, 1 kV Max, 200 GΩ CAT IV
- Fluke 1587 Insulation Tester, 50 V Min, 1 kV Max, 2 GΩ CAT IV, CAT III
- RS PRO Safety Tester, 50 V ac/dc Min, 6000 V dc Max, 50 GΩ