RS PRO Hipot Tester, 50 V ac/dc Min, 6000 V dc Max, 10 GΩ
- RS 제품 번호:
- 288-9857
- 제조업체:
- RS PRO
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩5,797,792.00
재고있음
- 5 개 단위 배송 준비 완료
- 추가로 2026년 11월 16일 부터 3 개 단위 배송
- 추가로 2027년 2월 24일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩5,797,792.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-9857
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Electrical Safety Tester | |
| Tester Type | Hipot Tester | |
| Maximum Test Voltage | 6000V dc | |
| Minimum Test Voltage | 50V ac/dc | |
| Display Type | LCD | |
| Test Current | 100mA | |
| Power Source | Mains | |
| Plug Type | VDE, Type G | |
| Insulation Testing Resistance | 10GΩ | |
| Width | 320mm | |
| Standards/Approvals | No | |
| Height | 120mm | |
| Length | 435mm | |
| Weight | 11kg | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Electrical Safety Tester | ||
Tester Type Hipot Tester | ||
Maximum Test Voltage 6000V dc | ||
Minimum Test Voltage 50V ac/dc | ||
Display Type LCD | ||
Test Current 100mA | ||
Power Source Mains | ||
Plug Type VDE, Type G | ||
Insulation Testing Resistance 10GΩ | ||
Width 320mm | ||
Standards/Approvals No | ||
Height 120mm | ||
Length 435mm | ||
Weight 11kg | ||
- COO (Country of Origin):
- TW
RS PRO Multi-Channel Hipot Tester
Introducing the new RS PRO Multi-Channel Hipot Tester, a versatile and powerful solution for comprehensive electrical safety testing. With a robust 150VA AC test capacity and 3-in-1 functionality, this tester seamlessly handles AC, DC, and IR testing, making it an essential tool for a range of applications. The built-in 8-channel scanner allows for efficient testing of multiple devices simultaneously, significantly improving productivity.
The tester features a 480 x 272 colour TFT LCD for clear and precise visualisation of test results, ensuring easy interpretation and analysis. Test parameters can be conveniently exported or imported through the USB host interface, adding flexibility and efficiency to your testing setups.
With the capability to measure insulation resistance up to 10GΩ, the RS PRO Multi-Channel Hipot Tester ensures thorough and accurate testing of insulation properties. Additional features include a statistics (counter) function for effective data management, Open/Short Check (OSC), and ARC detection for enhanced safety and reliability.
Why Would You Choose This Hipot Tester?
Designed with user convenience, this tester supports multi-language options, including Traditional and Simplified Chinese and English, and offers seamless integration with RS-232C and USB interfaces. Whether for production, quality control, or maintenance, the RS PRO Multi-Channel Hipot Tester delivers exceptional performance and reliability.
Features and Benefits
Included Accessories
Applications
관련된 링크들
- Seaward Clare H101 Hipot Tester, 250 V Min, 1 kV Max, 999.9
- Seaward Clare H103 Hipot Tester, 250 V Min, 1 kV Max, 999.9
- RS PRO Safety Tester, 50 V ac/dc Min, 6000 V dc Max, 50 GΩ
- RS PRO Safety Tester, 100 V ac/dc Min, 6000 V dc Max, 2 GΩ
- RS PRO Safety Tester, 50 V ac/dc Min, 6000 V dc Max
- RS PRO IIT2000 Dielectric Strength Tester, 50 V Min, 6000 V dc Max, 9500
- RS PRO Safety Tester, 50 V dc Min, 5000 V dc Max
- RS PRO RSST-2003 Insulation Tester, 50 V Min, 5000 V dc Max, 50 GΩ CAT I