Chauvin Arnoux P01295508 Insulation Tester HV Test Lead Set Probe, For Use With CA 6505, CA 6545, CA 6547, CA 6549
- RS 제품 번호:
- 236-9174
- 제조사 부품 번호:
- P01295508
- 제조업체:
- Chauvin Arnoux
Subtotal (1 unit)*
₩800,320.00
제조사가 재고 비축중
- 2026년 12월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩800,320.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 236-9174
- 제조사 부품 번호:
- P01295508
- 제조업체:
- Chauvin Arnoux
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Chauvin Arnoux | |
| Accessory Type | Probe | |
| Product Type | Insulation Tester HV Test Lead Set | |
| For Use With | CA 6505, CA 6545, CA 6547, CA 6549 | |
| Standards/Approvals | CE | |
| 모두 선택 | ||
|---|---|---|
브랜드 Chauvin Arnoux | ||
Accessory Type Probe | ||
Product Type Insulation Tester HV Test Lead Set | ||
For Use With CA 6505, CA 6545, CA 6547, CA 6549 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Chauvin Arnoux crocodile leads are intended for use with a meghommeter or a dielectric meter. These leads are rated for 10A, but the piggyback jacks are limited to 15mA. The piggyback jack of the black lead is connected to the internal braid (shielding). The piggyback jack of the blue lead (0.3m or 0.5m) is connected to the core of the lead. The clamping capacity of crocodile clips is diameter from 1 to 34mm or 12mm bar.
Colour of this lead is blue
The operating temperature range is -10°C to +50°C
The equipment is rated for 10A while it is protected by double insulation
관련된 링크들
- Chauvin Arnoux P01295516 Insulation Tester Lead Probe, For Use With CA 6505, CA 6547, CA 6549, CA 6545
- Chauvin Arnoux P01295513 Insulation Tester Lead Probe, For Use With CA 6549, CA 6545, CA 6505, CA 6547
- Chauvin Arnoux P01295510 Insulation Tester Lead Probe, For Use With CA 6549, CA 6505, CA 6547, CA 6545
- Chauvin Arnoux P01295506 Insulation Tester Lead Probe, For Use With CA 6545, CA 6505, CA 6547, CA 6549
- Chauvin Arnoux P01295511 Insulation Tester HV Test Lead Set Lead, For Use With CA 6545, CA 6549, CA 6547, CA 6505
- Chauvin Arnoux P01295514 Insulation Tester HV Test Lead Set Lead, For Use With CA 6547, CA 6549, CA 6545, CA 6505
- Chauvin Arnoux P01295512 Insulation Tester HV Test Lead Set Lead, For Use With CA 6547, CA 6545, CA 6549, CA 6505
- Chauvin Arnoux P01295507 Insulation Tester HV Test Lead Set Probe, For Use With CA 6549, CA 6547, CA 6545, CA 6505