INA125UA Texas Instruments Instrumentation Amplifier, ±500 μV Offset 150 kHz, 16-Pin 525 μA SOIC
- RS 제품 번호:
- 197-7155
- 제조사 부품 번호:
- INA125UA
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 액세스할 수 없는 재고 정보
- RS 제품 번호:
- 197-7155
- 제조사 부품 번호:
- INA125UA
- 제조업체:
- Texas Instruments
사양
참조 문서
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | Instrumentation Amplifier | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Number of Channels | 1 | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 36V | |
| Minimum Supply Voltage | 15V | |
| Vos - Input Offset Voltage | ±500 μV | |
| Slew Rate | 0.2V/μs | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| CMRR - Common Mode Rejection Ratio | 90dB | |
| Series | INA125 | |
| Standards/Approvals | No | |
| GBP - Gain Bandwidth Product | 150kHz | |
| Supply Current | 525μA | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type Instrumentation Amplifier | ||
Package Type SOIC | ||
Mount Type Surface | ||
Number of Channels 1 | ||
Pin Count 16 | ||
Maximum Supply Voltage 36V | ||
Minimum Supply Voltage 15V | ||
Vos - Input Offset Voltage ±500 μV | ||
Slew Rate 0.2V/μs | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
CMRR - Common Mode Rejection Ratio 90dB | ||
Series INA125 | ||
Standards/Approvals No | ||
GBP - Gain Bandwidth Product 150kHz | ||
Supply Current 525μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
관련된 링크들
- INA121UA Texas Instruments Instrumentation Amplifier, ±1000 μV Offset 600 kHz, 8-Pin 525 μA SOIC
- Texas Instruments Instrumentation Amplifier, ±500 μV Offset 150 kHz, 16-Pin 525 μA SOIC
- Texas Instruments Instrumentation Amplifier, ±1000 μV Offset 600 kHz, 8-Pin 525 μA SOIC
- INA125P Texas Instruments Instrumentation Amplifier, ±250 μV Offset 150 kHz, 16-Pin 525 μA PDIP
- INA121PA Texas Instruments Instrumentation Amplifier, ±1000 μV Offset 600 kHz, 8-Pin 525 μA PDIP
- INA126UA Texas Instruments Instrumentation Amplifier, 250 μV Offset 200 kHz, 8-Pin 200 μA SOIC
- INA163UA Texas Instruments Instrumentation Amplifier, 250 μV Offset 800 kHz, 14-Pin 12 μA SOIC
- Texas Instruments Instrumentation Amplifier, ±250 μV Offset 150 kHz, 16-Pin 525 μA PDIP